457.2mm Shielding Gaskets & Material:

10 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23AJ5469

RoHS

Date/Lot Code

Each
1+
$394.920
5+
$383.110
10+
$371.290
25+
$354.700
Min: 1 / Mult: 1
Absorber
-
457.2mm
457.2mm
457.2mm
457.2mm
2.03mm
2.03mm
CoolZorb 400
-
80Y4991

RoHS

Date/Lot Code

Each
1+
$50.230
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
457.2mm
457.2mm
15.24mm
15.24mm
5.59mm
5.59mm
Slot Mount
100dB
49AJ4942

RoHS

Each
1+
$639.200
5+
$608.070
10+
$576.950
Min: 1 / Mult: 1
Absorber
Non-Silicone
457.2mm
457.2mm
457.2mm
457.2mm
1.016mm
1.016mm
CoolZorb-Ultra
-
23AJ5467

RoHS

Date/Lot Code

Each
1+
$196.860
5+
$187.890
10+
$178.920
25+
$169.650
50+
$163.900
More Pricing...
Min: 1 / Mult: 1
Absorber
-
457.2mm
457.2mm
457.2mm
457.2mm
1.02mm
1.02mm
CoolZorb 400
-
23AJ5468

RoHS

Date/Lot Code

Each
1+
$274.980
5+
$267.170
10+
$259.340
25+
$248.300
Min: 1 / Mult: 1
Absorber
-
457.2mm
457.2mm
457.2mm
457.2mm
1.52mm
1.52mm
CoolZorb 400
-
49AJ4943

RoHS

Each
1+
$1,152.290
5+
$1,094.420
10+
$1,036.530
Min: 1 / Mult: 1
Absorber
Non-Silicone
457.2mm
457.2mm
457.2mm
457.2mm
2.032mm
2.032mm
CoolZorb-Ultra
-
23AJ5471

RoHS

Date/Lot Code

Each
1+
$521.530
5+
$502.120
10+
$482.710
25+
$463.750
Min: 1 / Mult: 1
Absorber
-
457.2mm
457.2mm
457.2mm
457.2mm
2.032mm
2.032mm
CoolZorb 600
162.7dB
49AJ3074

RoHS

Each
1+
$917.830
5+
$874.260
10+
$830.680
Min: 1 / Mult: 1
Absorber
Non-Silicone
457.2mm
457.2mm
457.2mm
457.2mm
1.524mm
1.524mm
CoolZorb-Ultra
-
23AJ5472

RoHS

Date/Lot Code

Each
1+
$301.770
5+
$282.670
10+
$263.580
25+
$252.700
Min: 1 / Mult: 1
Absorber
-
457.2mm
457.2mm
457.2mm
457.2mm
1.016mm
1.016mm
CoolZorb 500
106.4dB
23AJ5473

RoHS

Date/Lot Code

Each
1+
$533.450
5+
$512.460
10+
$491.480
25+
$456.410
Min: 1 / Mult: 1
Absorber
-
457.2mm
457.2mm
457.2mm
457.2mm
2.032mm
2.032mm
CoolZorb 500
106.4dB
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK