80nH SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AM6874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.060
25+
$1.020
50+
$0.957
100+
$0.903
More Pricing...
Min: 5 / Mult: 5
80nH
85A
Shielded
105A
PA5615.XXXHLT Series
-
125µohm
± 15%
10mm
6mm
8.5mm
31AK5802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.430
25+
$1.260
50+
$1.240
100+
$1.210
250+
$1.150
More Pricing...
Min: 10 / Mult: 10
80nH
20A
Shielded
36A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
1.9mohm
± 20%
3.2mm
2.5mm
2.5mm
27AM4900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.490
25+
$2.160
50+
$2.090
100+
$2.030
More Pricing...
Min: 5 / Mult: 5
80nH
75A
Shielded
111A
TLVR1005T Series
-
125µohm
± 10%
9.7mm
4.7mm
11.7mm
13AM6437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$1.830
25+
$1.430
50+
$1.360
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
80nH
77A
Shielded
117A
PAL6374.XXXAHLT Series
-
135µohm
± 15%
10mm
5mm
12mm
58AK1825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.740
10+
$4.490
25+
$4.260
50+
$3.940
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
80nH
37A
Shielded
48.7A
WE-HCM Series
-
220µohm
± 20%
8.64mm
6.35mm
4.5mm
85AK4826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$3.020
25+
$2.950
50+
$2.900
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
80nH
70A
Unshielded
168A
VLBUC Series
-
0.125ohm
± 20%
12mm
6mm
12mm
13AM6438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.030
25+
$1.590
50+
$1.520
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
80nH
71A
Shielded
117A
PAL6374.XXXHLT Series
-
135µohm
± 15%
10mm
5mm
12mm
27AM4905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.250
25+
$1.950
50+
$1.890
100+
$1.830
More Pricing...
Min: 5 / Mult: 5
80nH
77A
Shielded
150A
TLVR1105T Series
-
125µohm
± 15%
11.7mm
5.7mm
11mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK