2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Power Inductors
                                                                                                  5. SMD Power Inductors
                                                                                                  6. PCM120T Series SMD Power Inductors

                                                                                                  PCM120T Series SMD Power Inductors:

                                                                                                  14 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Inductance
                                                                                                  RMS Current (Irms)
                                                                                                  Inductor Construction
                                                                                                  Saturation Current (Isat)
                                                                                                  Product Range
                                                                                                  Power Inductor Case
                                                                                                  DC Resistance Max
                                                                                                  Inductance Tolerance
                                                                                                  Product Length
                                                                                                  Product Width
                                                                                                  Product Height
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PCM120T-3R3M-D
                                                                                                  EPCOS PCM120T-3R3M-D
                                                                                                  29AK2992

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 3.3 µH
                                                                                                  3. 24.4 A
                                                                                                  4. Shielded
                                                                                                  5. 20.9 A
                                                                                                  6. PCM120T Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  3.3µH
                                                                                                  24.4A
                                                                                                  Shielded
                                                                                                  20.9A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  4060µohm
                                                                                                  ± 20%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-R40N-D
                                                                                                  EPCOS PCM120T-R40N-D
                                                                                                  29AK2982

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 0.4 µH
                                                                                                  3. Shielded
                                                                                                  4. 79.8 A
                                                                                                  5. PCM120T Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  0.4µH
                                                                                                  50A
                                                                                                  Shielded
                                                                                                  79.8A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  940µohm
                                                                                                  ± 30%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-R68N-D
                                                                                                  EPCOS PCM120T-R68N-D
                                                                                                  29AK2984

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 0.68 µH
                                                                                                  3. Shielded
                                                                                                  4. 49.5 A
                                                                                                  5. PCM120T Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  0.68µH
                                                                                                  46.6A
                                                                                                  Shielded
                                                                                                  49.5A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  1080µohm
                                                                                                  ± 30%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-100M-D
                                                                                                  EPCOS PCM120T-100M-D
                                                                                                  29AK2989

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. SMD POWER IND
                                                                                                  2. 10UH
                                                                                                  3. 20%
                                                                                                  4. 9 OHM
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  10µH
                                                                                                  14.1A
                                                                                                  Shielded
                                                                                                  12A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  0.0117ohm
                                                                                                  ± 20%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-2R2N-D
                                                                                                  EPCOS PCM120T-2R2N-D
                                                                                                  29AK2990

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. SMD POWER IND
                                                                                                  2. 2.2UH
                                                                                                  3. 27.1A
                                                                                                  4. 30%
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  2.2µH
                                                                                                  27.1A
                                                                                                  Shielded
                                                                                                  24.8A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  3190µohm
                                                                                                  ± 30%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-4R7M-D
                                                                                                  EPCOS PCM120T-4R7M-D
                                                                                                  29AK2993

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. SMD POWER IND
                                                                                                  2. 4.7UH
                                                                                                  3. SHIELDED
                                                                                                  4. 20.6A
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  4.7µH
                                                                                                  20.6A
                                                                                                  Shielded
                                                                                                  17A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  5590µohm
                                                                                                  ± 20%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-R82N-D
                                                                                                  EPCOS PCM120T-R82N-D
                                                                                                  29AK2985

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 0.82 µH
                                                                                                  3. Shielded
                                                                                                  4. 49.3 A
                                                                                                  5. PCM120T Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  0.82µH
                                                                                                  41.2A
                                                                                                  Shielded
                                                                                                  49.3A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  1380µohm
                                                                                                  ± 30%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-1R0N-D
                                                                                                  EPCOS PCM120T-1R0N-D
                                                                                                  29AK2986

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 1 µH
                                                                                                  3. 41.2 A
                                                                                                  4. Shielded
                                                                                                  5. 39.5 A
                                                                                                  6. PCM120T Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  1µH
                                                                                                  41.2A
                                                                                                  Shielded
                                                                                                  39.5A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  1380µohm
                                                                                                  ± 30%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-1R2N-D
                                                                                                  EPCOS PCM120T-1R2N-D
                                                                                                  29AK2987

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 1.2 µH
                                                                                                  3. Shielded
                                                                                                  4. 38.7 A
                                                                                                  5. PCM120T Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  1.2µH
                                                                                                  35.2A
                                                                                                  Shielded
                                                                                                  38.7A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  1890µohm
                                                                                                  ± 30%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-2R7M-D
                                                                                                  EPCOS PCM120T-2R7M-D
                                                                                                  29AK2991

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 2.7 µH
                                                                                                  3. 24.4 A
                                                                                                  4. Shielded
                                                                                                  5. 26.3 A
                                                                                                  6. PCM120T Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  2.7µH
                                                                                                  24.4A
                                                                                                  Shielded
                                                                                                  26.3A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  4060µohm
                                                                                                  ± 20%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-1R5N-D
                                                                                                  EPCOS PCM120T-1R5N-D
                                                                                                  29AK2988

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. SMD POWER IND
                                                                                                  2. 1.5UH
                                                                                                  3. 30%
                                                                                                  4. 1.45 OHM
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  1.5µH
                                                                                                  35.2A
                                                                                                  Shielded
                                                                                                  32.2A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  1890µohm
                                                                                                  ± 30%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-R50N-D
                                                                                                  EPCOS PCM120T-R50N-D
                                                                                                  29AK2983

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. SMD POWER IND
                                                                                                  2. 0.5UH
                                                                                                  3. 30%
                                                                                                  4. 0.72 OHM
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  0.5µH
                                                                                                  50A
                                                                                                  Shielded
                                                                                                  58.7A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  940µohm
                                                                                                  ± 30%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-6R8M-D
                                                                                                  EPCOS PCM120T-6R8M-D
                                                                                                  29AK2994

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 6.8 µH
                                                                                                  3. 16.6 A
                                                                                                  4. Shielded
                                                                                                  5. 15.1 A
                                                                                                  6. PCM120T Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  6.8µH
                                                                                                  16.6A
                                                                                                  Shielded
                                                                                                  15.1A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  8450µohm
                                                                                                  ± 20%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  PCM120T-8R2M-D
                                                                                                  EPCOS PCM120T-8R2M-D
                                                                                                  29AK2995

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 8.2 µH
                                                                                                  3. 14.1 A
                                                                                                  4. Shielded
                                                                                                  5. 15 A
                                                                                                  6. PCM120T Series
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  8.2µH
                                                                                                  14.1A
                                                                                                  Shielded
                                                                                                  15A
                                                                                                  PCM120T Series
                                                                                                  12.4mm x 13.1mm x 11.5mm
                                                                                                  0.0117ohm
                                                                                                  ± 20%
                                                                                                  12.4mm
                                                                                                  13.1mm
                                                                                                  11.5mm
                                                                                                  ComparePrice forQuantity
                                                                                                  1-14 of 14 items
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
                                                                                                  ESG