SER2900 Series SMD Power Inductors:
21 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.820 10+ $6.390 25+ $6.030 50+ $5.650 100+ $5.260 More Pricing... | Min: 1 / Mult: 1 | 15µH | 30A | Shielded | 11.5A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2050µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $8.740 10+ $8.520 25+ $8.310 50+ $8.090 100+ $7.880 More Pricing... | Min: 1 / Mult: 1 | 15µH | 28A | Shielded | 18A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2860µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $8.740 10+ $8.520 25+ $8.310 50+ $8.090 100+ $7.880 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 28A | Shielded | 42A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2860µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $8.740 10+ $8.700 25+ $8.670 50+ $8.620 100+ $8.580 More Pricing... | Min: 1 / Mult: 1 | 22µH | 28A | Shielded | 12A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2860µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.600 10+ $6.060 25+ $5.790 50+ $5.520 100+ $5.240 More Pricing... | Min: 1 / Mult: 1 | 10µH | 30A | Shielded | 13A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 1650µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.600 10+ $6.060 25+ $5.680 50+ $5.320 100+ $4.940 More Pricing... | Min: 1 / Mult: 1 | 22µH | 30A | Shielded | 4.5A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 1650µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.600 10+ $5.540 25+ $5.230 50+ $4.920 100+ $4.610 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 30A | Shielded | 22A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 1650µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.820 10+ $6.390 25+ $6.080 50+ $5.780 100+ $5.460 More Pricing... | Min: 1 / Mult: 1 | 22µH | 30A | Shielded | 7A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2050µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $8.740 10+ $8.580 25+ $8.410 50+ $8.260 100+ $7.630 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 28A | Shielded | 59A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2860µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.600 10+ $6.060 25+ $5.760 50+ $5.450 100+ $5.370 More Pricing... | Min: 1 / Mult: 1 | 33µH | 30A | Shielded | 2A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 1650µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $8.740 10+ $8.610 25+ $8.500 50+ $8.370 100+ $8.250 More Pricing... | Min: 1 / Mult: 1 | 33µH | 28A | Shielded | 7A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2860µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.820 10+ $6.390 25+ $6.080 50+ $5.780 100+ $5.460 More Pricing... | Min: 1 / Mult: 1 | 10µH | 30A | Shielded | 18A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2050µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.820 10+ $6.390 25+ $5.980 50+ $5.570 100+ $5.150 More Pricing... | Min: 1 / Mult: 1 | 33µH | 30A | Shielded | 4A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2050µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.600 10+ $6.060 25+ $5.830 50+ $5.600 100+ $5.370 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 30A | Shielded | 82A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 1650µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $8.740 10+ $8.610 25+ $8.500 50+ $8.370 100+ $8.250 More Pricing... | Min: 1 / Mult: 1 | 10µH | 28A | Shielded | 28A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2860µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $8.740 10+ $8.520 25+ $8.310 50+ $8.090 100+ $7.880 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 28A | Shielded | 91A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2860µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.600 10+ $6.060 25+ $5.680 50+ $5.320 100+ $4.940 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 30A | Shielded | 100A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 1650µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.600 10+ $6.060 25+ $5.680 50+ $5.320 100+ $4.940 More Pricing... | Min: 1 / Mult: 1 | 15µH | 30A | Shielded | 7.5A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 1650µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.820 10+ $6.390 25+ $5.980 50+ $5.570 100+ $5.150 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 30A | Shielded | 62A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 2050µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.600 10+ $6.060 25+ $5.790 50+ $5.520 100+ $5.240 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 30A | Shielded | 33A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 1650µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ $6.600 10+ $6.060 25+ $5.790 50+ $5.520 100+ $5.240 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 30A | Shielded | 48A | SER2900 Series | 27.9mm x 19.8mm x 15.36mm | 1650µohm | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||