380mA SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
10+
$0.144
25+
$0.135
50+
$0.125
100+
$0.117
More Pricing...
Min: 5 / Mult: 5
15µH
380mA
Semishielded
300mA
SRN2012T Series
2mm x 1.2mm x 1.2mm
-
1.4ohm
± 10%
2mm
1.2mm
1.2mm
54AH1792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$2.250
25+
$2.160
50+
$2.060
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
390µH
380mA
Shielded
420mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
2.85ohm
± 20%
7.3mm
7.3mm
4.5mm
06X7110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
10+
$0.457
25+
$0.434
50+
$0.411
100+
$0.388
Min: 1 / Mult: 1
100µH
380mA
Unshielded
660mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
0.95ohm
± 10%
5.8mm
5.8mm
3.9mm
23T1101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.383
10+
$0.362
Min: 1 / Mult: 1
180µH
380mA
Unshielded
500mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
1.38ohm
± 10%
5.8mm
5.8mm
4.8mm
32AJ8791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
10+
$0.697
25+
$0.668
50+
$0.614
100+
$0.560
More Pricing...
Min: 1 / Mult: 1
220µH
380mA
Shielded
260mA
SLF Series
6mm x 6mm x 2.8mm
-
1.176ohm
± 20%
6mm
6mm
2.8mm
69W4975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.510
25+
$1.390
50+
$1.260
100+
$1.130
More Pricing...
Min: 5 / Mult: 5
10µH
380mA
Shielded
210mA
0603PS Series
2.59mm x 2.08mm x 1.8mm
-
1.6ohm
± 10%
2.59mm
2.08mm
1.8mm
94AK5727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.640
25+
$2.520
50+
$2.410
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
1mH
380mA
Unshielded
380mA
WE-PD2 Series
-
-
2.6ohm
± 10%
10mm
9mm
5.4mm
25AM8257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.232
10+
$0.187
25+
$0.177
50+
$0.167
100+
$0.157
More Pricing...
Min: 5 / Mult: 5
10µH
380mA
Wirewound
115mA
LSQNB Series
-
0603 [1608 Metric]
0.468ohm
± 10%
1.6mm
0.8mm
0.8mm
20AM2349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.441
10+
$0.356
25+
$0.332
50+
$0.305
100+
$0.277
More Pricing...
Min: 1 / Mult: 1
180µH
380mA
Unshielded
-
IDCP2218-01 Series
-
-
1.38ohm
± 20%
5.8mm
5.2mm
4.5mm
70AK2281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.361
25+
$0.323
50+
$0.315
100+
$0.308
250+
$0.276
More Pricing...
Min: 10 / Mult: 10
22nH
380mA
Unshielded
-
B82496C SIMID Series
-
0603 [1608 Metric]
0.5ohm
± 2%
1.6mm
0.8mm
0.8mm
44W4791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
Min: 1 / Mult: 1
390µH
380mA
Shielded
420mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
2.85ohm
± 20%
7.3mm
7.3mm
4.5mm
06X7654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.520
25+
$1.310
50+
$1.250
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
390µH
380mA
Shielded
500mA
SRR0906 Series
10mm x 9.5mm x 6mm
-
1.4ohm
± 15%
10mm
9.5mm
6mm
14P9693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.483
Min: 1000 / Mult: 500
68µH
380mA
Unshielded
560mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
900mohm
± 10%
6.5mm
4.5mm
2.7mm
85AH8500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.230
25+
$1.190
50+
$1.160
100+
$1.140
Min: 1 / Mult: 1
390µH
380mA
Unshielded
430mA
WE-PD2A Series
7.8mm x 7mm x 5mm
-
1.77ohm
± 10%
7.8mm
7mm
5mm
94AC1760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.872
10+
$0.523
25+
$0.363
50+
$0.324
Min: 1 / Mult: 1
180µH
380mA
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
-
1.05ohm
± 10%
5.8mm
5.2mm
4.5mm
69W3344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$1.880
25+
$1.760
50+
$1.570
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
390µH
380mA
Shielded
120mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
-
1.8ohm
± 20%
5.1mm
5.1mm
3.1mm
15R0699
Each
Pricing is unavailable. Please contact customer services.
33µH
380mA
-
420mA
B82470A0 Series
-
-
1.1ohm
± 20%
4.8mm
4.8mm
1.04mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK