0.216ohm Wirewound Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $1.040 25+ $0.958 50+ $0.875 100+ $0.791 More Pricing... | Min: 5 / Mult: 5 | 51nH | 0.216ohm | 1.95GHz | 1.17A | 0603 [1608 Metric] | - | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.557 10+ $0.466 25+ $0.440 50+ $0.416 100+ $0.391 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 0.216ohm | 31MHz | 530mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.798 10+ $0.767 25+ $0.735 50+ $0.704 100+ $0.672 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 0.216ohm | 27MHz | 530mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||