0.69ohm Wirewound Inductors:

8 Products Found
Find a huge range of 0.69ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 1ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Taiyo Yuden, Bourns Jw Miller & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W4971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$2.080
25+
$1.960
50+
$1.830
100+
$1.710
More Pricing...
Min: 5 / Mult: 5
820nH
0.69ohm
410MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
69W4970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.240
25+
$2.100
50+
$1.980
100+
$1.840
More Pricing...
Min: 5 / Mult: 5
820nH
0.69ohm
410MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
66AH1556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.100
25+
$1.010
50+
$0.918
100+
$0.830
More Pricing...
Min: 5 / Mult: 5
56nH
0.69ohm
3.21GHz
460mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.800
25+
$1.670
50+
$1.540
100+
$1.410
More Pricing...
Min: 5 / Mult: 5
56nH
0.69ohm
3.21GHz
460mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
26AM8336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.363
25+
$0.339
50+
$0.310
100+
$0.282
More Pricing...
Min: 5 / Mult: 5
820nH
0.69ohm
480MHz
750mA
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
14AM5027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$2.080
25+
$1.960
50+
$1.830
100+
$1.710
More Pricing...
Min: 5 / Mult: 5
1µH
0.69ohm
340MHz
500mA
0805 [2012 Metric]
-
0805LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.29mm
1.91mm
1.6mm
63K3090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.230
Min: 10000 / Mult: 2000
1µH
0.69ohm
115MHz
230mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
25R4118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
Min: 2000 / Mult: 2000
22µH
0.69ohm
13MHz
470mA
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK