1.11ohm Wirewound Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.967 25+ $0.891 50+ $0.807 100+ $0.722 More Pricing... | Min: 5 / Mult: 5 | 390nH | 1.11ohm | 700MHz | 330mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 2% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.955 10+ $0.953 25+ $0.951 50+ $0.949 100+ $0.946 More Pricing... | Min: 5 / Mult: 5 | 390nH | 1.11ohm | 700MHz | 330mA | 0805 [2012 Metric] | 0805 [2012 Metric] | 0805HP Series | ± 5% | Unshielded | Ceramic | 2.21mm | 1.73mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.780 10+ $1.530 25+ $1.360 50+ $1.340 100+ $1.300 More Pricing... | Min: 5 / Mult: 5 | 33µH | 1.11ohm | - | 750mA | 1210 [3225 Metric] | 1210 [3225 Metric] | BCL Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.5mm | |||||