3.6ohm Wirewound Inductors:

10 Products Found
Find a huge range of 3.6ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 1ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Taiyo Yuden, Wurth Elektronik, Bourns & Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH7940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.321
10+
$0.268
25+
$0.251
50+
$0.239
100+
$0.225
More Pricing...
Min: 5 / Mult: 5
3.9µH
3.6ohm
70MHz
260mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
75AJ2917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.879
10+
$0.852
25+
$0.825
50+
$0.798
100+
$0.746
More Pricing...
Min: 5 / Mult: 5
330nH
3.6ohm
930MHz
180mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
69W4972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.820
25+
$1.760
50+
$1.580
100+
$1.390
More Pricing...
Min: 5 / Mult: 5
8.2µH
3.6ohm
26MHz
190mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
10R8638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.014
10+
$0.014
25+
$0.014
50+
$0.014
Min: 1 / Mult: 1
470nH
3.6ohm
600MHz
80mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
61J5205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.310
Min: 2000 / Mult: 500
27µH
3.6ohm
12MHz
170mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
84R3440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.214
Min: 2000 / Mult: 2000
100µH
3.6ohm
4.5MHz
190mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
84R3438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.215
Min: 2000 / Mult: 2000
100µH
3.6ohm
4.5MHz
190mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 10%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
65AH7941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.251
10+
$0.208
25+
$0.196
50+
$0.186
100+
$0.176
More Pricing...
Min: 5 / Mult: 5
3.9µH
3.6ohm
70MHz
260mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.725
10+
$0.679
25+
$0.660
50+
$0.641
100+
$0.621
More Pricing...
Min: 1 / Mult: 1
150µH
3.6ohm
5.5MHz
120mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
99W2679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
27µH
3.6ohm
12MHz
170mA
1812 [4532 Metric]
-
NL Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK