90MHz Wirewound Inductors:

12 Products Found
Find a huge range of 90MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Murata, Epcos, Coilcraft, Taiyo Yuden & Bourns Jw Miller
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Self Resonant Frequency Min
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25M8335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.549
10+
$0.461
25+
$0.412
50+
$0.403
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.16ohm
90MHz
800mA
1210 [3225 Metric]
-
1210 [3225 Metric]
B82422H SIMID Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
92AH4067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
10+
$0.391
25+
$0.370
50+
$0.349
100+
$0.329
More Pricing...
Min: 5 / Mult: 5
8.2µH
3ohm
90MHz
130mA
1210 [3225 Metric]
-
1210 [3225 Metric]
B82422A SIMID Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
38K0510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.264
Min: 5 / Mult: 5
1.5µH
0.75ohm
90MHz
370mA
1210 [3225 Metric]
-
1210 [3225 Metric]
CM322522 Series
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
65AH7939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.251
10+
$0.208
25+
$0.203
50+
$0.189
100+
$0.176
More Pricing...
Min: 5 / Mult: 5
3.3µH
3.4ohm
90MHz
290mA
1008 [2520 Metric]
-
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.321
10+
$0.268
25+
$0.255
50+
$0.240
100+
$0.225
More Pricing...
Min: 5 / Mult: 5
3.3µH
3.4ohm
90MHz
290mA
1008 [2520 Metric]
-
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
69W5489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$1.020
25+
$0.963
50+
$0.911
100+
$0.858
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.68ohm
90MHz
400mA
1008 [2520 Metric]
-
1008 [2520 Metric]
1008LS Series
-
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
16AM5694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.510
25+
$1.430
50+
$1.360
100+
$1.290
More Pricing...
Min: 5 / Mult: 5
4.7µH
4ohm
90MHz
260mA
1008 [2520 Metric]
-
-
1008CS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
60R2906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
10+
$0.036
25+
$0.036
50+
$0.036
100+
$0.036
More Pricing...
Min: 1 / Mult: 1
1µH
30mohm
90MHz
2.95A
1515
-
1515
LQH44PN_P0 Series
-
± 30%
Shielded
Ferrite
4mm
4mm
1.65mm
63K3092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.216
Min: 10000 / Mult: 2000
1.5µH
0.75ohm
90MHz
210mA
1210 [3225 Metric]
-
1210 [3225 Metric]
PM1210 Series
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
84R6409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.177
Min: 2000 / Mult: 2000
6.8µH
0.27ohm
90MHz
770mA
1210 [3225 Metric]
-
1210 [3225 Metric]
BR Series
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
54AK7405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.455
10+
$0.382
25+
$0.362
50+
$0.341
100+
$0.321
More Pricing...
Min: 5 / Mult: 5
2.7µH
0.342ohm
90MHz
310mA
1008 [2520 Metric]
-
-
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
07WX7080
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µH
0.85ohm
90MHz
170mA
1008 [2520 Metric]
90MHz
1008 [2516 Metric]
B82494A SIMID Series
-
± 10%
-
Ferrite
2.5mm
2mm
1.6mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK