560kohm Fixed Network Resistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM0044 RoHS | Each (Supplied on Full Reel) Full Reel | 5000+ $0.021 10000+ $0.020 20000+ $0.019 30000+ $0.018 | Min: 5000 / Mult: 5000 | 560kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | EXB-38V Series | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||
MULTICOMP PRO | 1+ $0.016 250+ $0.013 500+ $0.011 1000+ $0.010 5000+ $0.009 | Min: 10 / Mult: 10 Min: 500 / Mult: 10 | 560kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 5000+ $0.009 | Min: 5000 / Mult: 5000 | 560kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | - |