Panel / Chassis Mount Resistors:

3,223 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
46R5082

RoHS

Date/Lot Code

Each
1+
$18.430
10+
$17.490
25+
$16.260
50+
$14.250
100+
$13.290
More Pricing...
Min: 1 / Mult: 1
6.8ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
-
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
41K9157

RoHS

Date/Lot Code

Each
1+
$13.630
10+
$13.120
25+
$12.330
50+
$11.920
Min: 1 / Mult: 1
20kohm
RH Series
50W
-
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1880

RoHS

Date/Lot Code

Each
1+
$37.000
10+
$32.160
25+
$30.800
50+
$30.200
100+
$29.720
Min: 1 / Mult: 1
150kohm
RH Series
50W
-
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
44W7915

RoHS

Date/Lot Code

Each
1+
$76.050
5+
$71.600
10+
$67.150
25+
$61.730
50+
$58.220
More Pricing...
Min: 1 / Mult: 1
3.3ohm
TE Series
1kW
-
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
350mm
-
119mm
-55°C
155°C
-
01F9931

Date/Lot Code

Each
1+
$16.850
10+
$16.230
25+
$12.240
50+
$12.000
100+
$11.760
More Pricing...
Min: 1 / Mult: 1
40ohm
RH Series
50W
-
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9129

RoHS

Date/Lot Code

Each
1+
$11.860
10+
$9.740
25+
$9.250
50+
$7.230
100+
$5.800
Min: 1 / Mult: 1
6ohm
RH Series
25W
-
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
High Stability
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9104

RoHS

Date/Lot Code

Each
1+
$4.750
10+
$4.750
25+
$4.390
50+
$4.380
100+
$4.070
More Pricing...
Min: 1 / Mult: 1
1.2kohm
RH Series
25W
-
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9168

RoHS

Date/Lot Code

Each
1+
$10.360
10+
$8.670
25+
$7.910
50+
$7.620
100+
$7.400
Min: 1 / Mult: 1
40ohm
RH Series
50W
-
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
41K9102

RoHS

Date/Lot Code

Each
1+
$21.550
10+
$10.050
Min: 1 / Mult: 1
0.5ohm
RH Series
25W
-
± 1%
Solder Lug
-
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
06M5751

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$15.850
10+
$12.060
25+
$10.380
50+
$10.180
100+
$9.580
More Pricing...
Min: 1 / Mult: 1
3.3ohm
HS Series
100W
-
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
24M2721

RoHS

Each
1+
$16.860
10+
$11.870
25+
$10.770
50+
$9.670
100+
$8.960
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
100W
-
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9147

RoHS

Date/Lot Code

Each
1+
$17.560
10+
$12.850
25+
$11.310
50+
$10.330
100+
$9.710
Min: 1 / Mult: 1
100kohm
RH Series
50W
-
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
06WX4779

RoHS

Date/Lot Code

Each
1+
$62.170
5+
$56.490
10+
$50.820
25+
$48.570
Min: 1 / Mult: 1
100kohm
HS Series
300W
-
± 5%
Threaded Stud
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
-
98K2846

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$5.000
10+
$4.520
25+
$4.130
50+
$3.850
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
27ohm
WH Series
25W
-
± 5%
Solder Lug
560V
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
96X3801

RoHS

Date/Lot Code

Each
1+
$35.920
5+
$32.330
10+
$28.750
25+
$26.500
50+
$25.210
More Pricing...
Min: 1 / Mult: 1
6.8ohm
TE Series
200W
-
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
51R6744

RoHS

Date/Lot Code

Each
1+
$85.470
5+
$76.130
10+
$66.770
25+
$64.250
50+
$61.720
More Pricing...
Min: 1 / Mult: 1
10ohm
LPS 300 Series
300W
-
± 5%
Screw
5kV
-
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
120°C
-
24M7052

RoHS

Date/Lot Code

Each
1+
$87.190
5+
$83.690
10+
$75.430
25+
$72.590
50+
$71.540
More Pricing...
Min: 1 / Mult: 1
10ohm
RTOP Series
200W
-
± 5%
Screw
1.5kV
-
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
98K2897

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$5.730
10+
$3.960
25+
$3.610
50+
$3.360
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
6.8ohm
WH Series
10W
-
± 5%
Solder Lug
160V
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
98K2893

RoHS

Date/Lot Code

Each
1+
$6.710
10+
$5.190
25+
$4.910
50+
$4.820
100+
$4.590
More Pricing...
Min: 1 / Mult: 1
47ohm
WH Series
10W
-
± 5%
Solder Lug
160V
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
96X3806

RoHS

Date/Lot Code

Each
1+
$18.130
5+
$18.130
10+
$18.130
25+
$18.130
50+
$18.130
More Pricing...
Min: 1 / Mult: 1
820ohm
TE Series
200W
-
± 5%
Solder Lug
-
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3997

RoHS

Date/Lot Code

Each
1+
$51.270
5+
$51.270
10+
$47.610
25+
$44.430
50+
$42.380
More Pricing...
Min: 1 / Mult: 1
39ohm
TE Series
500W
-
± 5%
Solder Lug
2.5kV
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
05AC8427

RoHS

Date/Lot Code

Each
1+
$50.400
5+
$41.990
10+
$33.580
25+
$32.450
50+
$31.300
More Pricing...
Min: 1 / Mult: 1
5ohm
HS Series
300W
-
± 1%
Threaded Stud
2.5kV
-
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
06AC3441

RoHS

Date/Lot Code

Each
1+
$15.010
10+
$13.020
25+
$12.080
50+
$11.130
100+
$10.910
Min: 1 / Mult: 1
20kohm
HS Series
100W
-
± 1%
Solder Lug
1.9kV
-
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
69AC5016

RoHS

Date/Lot Code

Each
1+
$5.640
10+
$5.090
25+
$4.320
50+
$3.970
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
1kohm
HS Series
50W
-
± 5%
Solder Lug
1.25kV
-
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
88AH7012

RoHS

Each
1+
$81.540
25+
$77.980
50+
$76.010
100+
$73.650
250+
$71.300
Min: 1 / Mult: 1
10ohm
-
250W
-
± 10%
Screw
5kV
-
Thick Film
± 100ppm/K
-
Panel Mount
72mm
59mm
25mm
-55°C
155°C
-
126-150 of 3223 items
of 129 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK