3W Resistor Kits & Assortments:

4 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AH8069

RoHS

Date/Lot Code

1 Kit
1+
$197.310
5+
$197.310
10+
$197.310
Min: 1 / Mult: 1
100-Pcs of Each 76 Values 2512Size, 5%, 1 OHM-1M OHM Plus 0 Ohm Thick Film Resistors
3W
0 ohm to 1Mohm
± 5%
7600
67AH3012

RoHS

Date/Lot Code

1 Kit
1+
$351.120
10+
$328.420
25+
$317.940
50+
$307.450
100+
$295.220
Min: 1 / Mult: 1
6050 Pcs E24-Series 1R to 10M, 3W, 1%, Size-2512 Chip Resistors
3W
1ohm to 10Mohm
± 1%
6050
67AH3013

RoHS

Date/Lot Code

1 Kit
1+
$241.400
10+
$225.790
25+
$218.590
50+
$211.380
100+
$202.970
Min: 1 / Mult: 1
4300 Pcs E24-Series 1R to 10M, 3W, 5%, Size-2512 Chip Resistors
3W
1ohm to 10Mohm
± 5%
4300
51AH8068

RoHS

Date/Lot Code

1 Kit
10+
$744.690
Min: 10 / Mult: 10
100-Pcs of Each 128 Values 2512Size, 1%, 1 OHM-1M OHM Plus 0 Ohm Thick Film Resistors
3W
0 ohm to 1Mohm
± 1%
12800
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK