AC / DC Enclosed Power Supplies:

22 Products Found

Fixed or adjustable dual, single, triple or quadruple output voltages, universal AC inputs, some with DC input options. Available in metal cases, open frames or as encapsulated modules. Full protection is provided for power and thermal transgressions. Models offering high efficiency with Medical approval, or battery-charging outputs. Silent PC PSUs.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
10R7004

RoHS

Each
1+
$24.270
Min: 1 / Mult: 1
ITE
1Outputs
25W
12V
2.1A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
10R7005

RoHS

Each
1+
$29.030
Min: 1 / Mult: 1
ITE
1Outputs
35W
12V
3A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
08N2989

RoHS

Each
1+
$39.330
Min: 1 / Mult: 1
ITE
1Outputs
100W
24V
4.5A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
06R2927

RoHS

Each
1+
$21.680
Min: 1 / Mult: 1
ITE
1Outputs
25W
5V
5A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
08N3008

RoHS

Each
1+
$30.410
Min: 1 / Mult: 1
ITE
1Outputs
75W
12V
6A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
08N2987

RoHS

Each
1+
$39.220
Min: 1 / Mult: 1
ITE
1Outputs
100W
12V
8.5A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
57P6385

RoHS

Each
1+
$26.670
Min: 1 / Mult: 1
ITE
1Outputs
25W
3.3V
6A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
06R1736

RoHS

Each
1+
$30.410
Min: 1 / Mult: 1
ITE
1Outputs
35W
24V
1.5A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
41R6823

RoHS

Each
1+
$46.530
Min: 1 / Mult: 1
ITE
1Outputs
75W
3.3V
15A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
06R2924

RoHS

Each
1+
$24.330
Min: 1 / Mult: 1
ITE
1Outputs
25W
24V
1.1A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
06R2932

RoHS

Each
1+
$30.400
Min: 1 / Mult: 1
ITE
1Outputs
35W
5V
7A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
06R2925

RoHS

Each
1+
$26.670
Min: 1 / Mult: 1
ITE
1Outputs
25W
36V
750mA
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
79K5245

RoHS

Each
1+
$127.460
5+
$116.140
Min: 1 / Mult: 1
ITE
1Outputs
100W
24V
4.2A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
AWSP Series
06R2928

RoHS

Each
1+
$35.530
Min: 1 / Mult: 1
ITE
1Outputs
35W
15V
2.4A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
06R2926

RoHS

Each
1+
$32.650
Min: 1 / Mult: 1
ITE
1Outputs
25W
48V
570mA
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
08N3014

RoHS

Each
1+
$48.750
Min: 1 / Mult: 1
ITE
1Outputs
75W
5V
12A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
06R2931

RoHS

Each
1+
$38.990
Min: 1 / Mult: 1
ITE
1Outputs
35W
48V
800mA
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
79K5247

RoHS

Each
1+
$180.260
5+
$173.680
10+
$165.450
25+
$155.590
Min: 1 / Mult: 1
ITE
1Outputs
150W
12V
1.25A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
AWSP Series
06R2922

RoHS

Each
1+
$48.050
Min: 1 / Mult: 1
ITE
1Outputs
66W
3.3V
20A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
41R6822

RoHS

Each
1+
$43.160
Min: 1 / Mult: 1
ITE
1Outputs
50W
3.3V
10A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
06R2929

RoHS

Each
1+
$37.220
Min: 1 / Mult: 1
ITE
1Outputs
35W
3.3V
7A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
08N3013

RoHS

Each
1+
$37.040
Min: 1 / Mult: 1
ITE
1Outputs
75W
48V
1.6A
88V
264V
88V AC to 264V AC
Adjustable, Fixed
LS Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER