CHS120 Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2234 RoHS | Each | 1+ $122.050 5+ $110.790 10+ $109.160 25+ $106.470 50+ $101.110 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2236 RoHS | Each | 1+ $92.290 5+ $90.730 10+ $90.310 25+ $89.230 50+ $88.600 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2219 RoHS | Each | 1+ $83.210 5+ $80.040 10+ $77.660 25+ $75.290 50+ $72.920 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2220 RoHS | Each | 1+ $92.290 5+ $90.730 10+ $90.310 25+ $89.230 50+ $88.600 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2222 RoHS | Each | 1+ $89.250 5+ $88.580 10+ $87.920 25+ $79.860 50+ $76.110 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2227 RoHS | Each | 1+ $86.180 5+ $78.790 | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2235 RoHS | Each | 1+ $85.530 5+ $78.190 | Min: 1 / Mult: 1 | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2230 RoHS | Each | 1+ $93.440 5+ $88.320 10+ $87.530 25+ $85.480 50+ $84.300 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2233 RoHS | Each | 1+ $103.100 5+ $93.600 10+ $92.220 25+ $89.960 50+ $85.420 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2221 RoHS | Each | 1+ $83.210 5+ $80.040 10+ $77.660 25+ $75.290 50+ $72.920 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2231 RoHS | Each | 1+ $103.100 5+ $93.600 10+ $92.220 25+ $89.960 50+ $85.420 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2228 RoHS | Each | 1+ $93.440 5+ $90.150 10+ $89.740 25+ $88.650 50+ $88.020 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2229 RoHS | Each | 1+ $85.410 5+ $78.080 | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2225 RoHS | Each | 1+ $83.210 5+ $77.660 | Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2224 RoHS | Each | 1+ $88.980 5+ $88.670 10+ $88.350 25+ $84.560 50+ $82.790 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2223 RoHS | Each | 1+ $78.820 5+ $76.590 10+ $75.960 25+ $72.800 50+ $70.740 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2232 RoHS | Each | 1+ $122.050 5+ $110.790 10+ $109.160 25+ $106.470 50+ $101.110 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2226 RoHS | Each | 1+ $89.250 5+ $86.760 10+ $85.120 25+ $81.110 50+ $78.680 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series |