• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      MagI3C FISM Series Isolated Through Hole DC / DC Converters:

                      7 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      177920511
                      WURTH ELEKTRONIK 177920511
                      12AC6844

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      WURTH ELEKTRONIK
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.2A
                      4. SIP
                      Each
                      1+
                      $5.630
                      10+
                      $5.200
                      25+
                      $4.920
                      50+
                      $4.710
                      100+
                      $4.600
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      6mm
                      10mm
                      11.5mm
                      4.5V
                      5.5V
                      MagI3C FISM Series
                      177920514
                      WURTH ELEKTRONIK 177920514
                      12AC6845

                      Data Sheet

                      RoHS

                      WURTH ELEKTRONIK
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      $6.790
                      10+
                      $6.520
                      25+
                      $6.120
                      50+
                      $5.860
                      100+
                      $5.610
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      4kV
                      5V
                      Fixed
                      7.05mm
                      10.2mm
                      19.6mm
                      4.5V
                      5.5V
                      MagI3C FISM Series
                      177920501
                      WURTH ELEKTRONIK 177920501
                      12AC6843

                      Data Sheet

                      RoHS

                      WURTH ELEKTRONIK
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      $6.180
                      10+
                      $5.910
                      25+
                      $5.540
                      50+
                      $5.310
                      100+
                      $5.100
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      6mm
                      10mm
                      11.5mm
                      2.97V
                      3.63V
                      MagI3C FISM Series
                      177920521
                      WURTH ELEKTRONIK 177920521
                      12AC6846

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      WURTH ELEKTRONIK
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.2A
                      4. SIP
                      Each
                      1+
                      $5.630
                      10+
                      $5.200
                      25+
                      $4.920
                      50+
                      $4.710
                      100+
                      $4.600
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      6mm
                      10mm
                      11.5mm
                      10.8V
                      13.2V
                      MagI3C FISM Series
                      177920534
                      WURTH ELEKTRONIK 177920534
                      12AC6849

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      WURTH ELEKTRONIK
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.2A
                      4. SIP
                      Each
                      1+
                      $6.790
                      10+
                      $6.520
                      25+
                      $6.120
                      50+
                      $5.860
                      100+
                      $5.610
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      4kV
                      24V
                      Fixed
                      7.05mm
                      10.2mm
                      19.6mm
                      21.6V
                      26.4V
                      MagI3C FISM Series
                      177920524
                      WURTH ELEKTRONIK 177920524
                      12AC6847

                      Data Sheet

                      RoHS

                      WURTH ELEKTRONIK
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      $6.790
                      10+
                      $6.520
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      4kV
                      12V
                      Fixed
                      7.05mm
                      10.2mm
                      19.6mm
                      10.8V
                      13.2V
                      MagI3C FISM Series
                      177920531
                      WURTH ELEKTRONIK 177920531
                      12AC6848

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      WURTH ELEKTRONIK
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.2A
                      4. SIP
                      Each
                      1+
                      $5.630
                      10+
                      $5.200
                      25+
                      $4.920
                      50+
                      $4.710
                      100+
                      $4.600
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      6mm
                      10mm
                      11.5mm
                      21.6V
                      26.4V
                      MagI3C FISM Series
                      ComparePrice forQuantity
                      1-7 of 7 items