We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
ITE, Industrial & Railway Isolated Through Hole DC / DC Converters:
82 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $103.120 10+ $100.860 25+ $92.460 50+ $89.470 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
Each | 1+ $244.440 5+ $238.440 10+ $232.430 25+ $224.420 100+ $212.400 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 48V | 3.2A | - | - | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
Each | 1+ $104.210 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 5.1VDC | 4A | - | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
03AM8303 RoHS | TRACO POWER | Each | 1+ $66.200 5+ $61.790 10+ $58.090 50+ $58.090 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 3.3VDC | 3A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||
03AM8313 RoHS | TRACO POWER | Each | 1+ $66.830 5+ $62.360 10+ $58.620 50+ $58.620 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 12VDC | 830mA | - | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||
Each | 1+ $103.120 10+ $100.860 25+ $92.460 50+ $89.470 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 12VDC | 833mA | -12V | -833mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
87AK0609 RoHS | TRACO POWER | Each | 1+ $131.980 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12VDC | 833mA | -12V | 833mA | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | |||
90AK5086 RoHS | TRACO POWER | Each | 1+ $123.750 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 15VDC | 667mA | -15VDC | 667mA | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||
90AK4983 RoHS | TDK-LAMBDA | Each | 1+ $208.390 10+ $203.280 25+ $189.240 50+ $184.660 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 30W | 1 Output | 5V | 6A | - | - | - | 3kV | 72V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PYQ50 Series | |||
90AK5084 RoHS | TRACO POWER | Each | 1+ $110.930 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 24VDC | 835mA | - | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||
Each | 1+ $103.120 10+ $100.860 25+ $92.460 50+ $89.470 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 12VDC | 1.67A | - | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
83AK6051 RoHS | Each | 1+ $146.720 10+ $144.010 25+ $140.530 50+ $140.050 100+ $139.570 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 48V | 3.125A | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
Each | 1+ $288.880 5+ $281.780 10+ $274.680 25+ $265.210 100+ $251.020 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 12VDC | 16.7A | - | - | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ $93.920 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 12VDC | 1.25A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
Each | 1+ $122.890 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
90AK4982 RoHS | Each | 1+ $343.050 5+ $337.400 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 24VDC | 8.4A | - | - | - | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | PYH200 Series | ||||
90AK4986 RoHS | Each | 1+ $216.250 10+ $210.970 25+ $196.390 50+ $191.640 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 8:1 | 75W | 1 Output | 12VDC | 6.25A | - | - | - | 3kV | 36V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PYQ75 Series | ||||
Each | 1+ $244.440 5+ $238.440 10+ $232.430 25+ $224.420 100+ $212.400 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15VDC | 10A | - | - | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
Each | 1+ $93.920 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24VDC | 625mA | - | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
Each | 1+ $102.190 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 12VDC | 1.67A | - | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | |||||
Each | 1+ $103.120 10+ $100.860 25+ $92.460 50+ $89.470 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 24VDC | 417mA | -24V | -417mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
90AK4985 RoHS | Each | 1+ $208.390 10+ $203.280 25+ $189.240 50+ $184.660 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 50W | 1 Output | 24VDC | 2.1A | - | - | - | 3kV | 72V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PYQ50 Series | ||||
83AK6049 RoHS | Each | 1+ $152.380 10+ $151.600 25+ $143.680 50+ $143.200 100+ $142.720 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 12VDC | 12.5A | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
Each | 1+ $95.930 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 12VDC | 1.67A | - | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ $119.560 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||||