0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6,294 Products Found
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Murata Power Solutions, Cosel & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
35R0693

RoHS

Each
1+
$18.800
5+
$18.320
10+
$17.810
50+
$17.160
100+
$16.200
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
40P3356

RoHS

Each
1+
$38.500
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
TMR 3WI Series
05M7030

RoHS

Each
1+
$24.200
10+
$23.380
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
04R8644

RoHS

Each
1+
$18.480
5+
$18.010
10+
$17.540
25+
$16.900
100+
$15.940
ITE
SIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
59M2663

RoHS

Each
1+
$62.660
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WI Series
53X3369

RoHS

Date/Lot Code

Each
1+
$10.950
5+
$10.590
10+
$10.450
25+
$10.250
50+
$10.120
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-
-5V
-
40mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
-
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
88W0293

RoHS

Date/Lot Code

Each
1+
$9.970
5+
$9.630
10+
$9.490
25+
$9.360
50+
$9.240
More Pricing...
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
7.46mm
11.48mm
4.5V
5.5V
NME Series
35R0818

RoHS

Each
1+
$108.340
5+
$105.560
10+
$102.760
50+
$99.060
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
36V
JTL30 Series
53X3366

RoHS

Date/Lot Code

Each
1+
$10.950
5+
$10.590
10+
$10.450
25+
$10.250
50+
$10.120
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-
-5V
-
40mA
Unregulated
5.2kV
15V
-
Fixed
9.95mm
-
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
54AC6727

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.890
25+
$1.790
50+
$1.770
100+
$1.740
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
Through Hole
10mm
11.5mm
4.5V
5.5V
RFM Series
14AC5297

RoHS

Each
1+
$90.000
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
-
9.3mm
50.8mm
10V
40V
TEN 25WI Series
70AJ5518

RoHS

Each
1+
$84.250
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+
$80.270
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+
$84.250
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
58M7808

RoHS

Each
1+
$46.500
5+
$45.310
10+
$44.090
50+
$42.500
100+
$40.080
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
36V
JTC06 Series
98K1465

RoHS

Each
1+
$37.850
ITE
DIP
2:1
5W
2 Output
15V
200mA
-
-15V
-
200mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEL 5 Series
61K3064

RoHS

Each
1+
$6.560
5+
$6.350
10+
$6.260
25+
$6.150
50+
$6.060
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-
-15V
-
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
46Y7957

RoHS

Date/Lot Code

Each
1+
$14.160
5+
$13.710
10+
$13.500
25+
$13.290
50+
$13.110
More Pricing...
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
9.45mm
-
11.25mm
21.95mm
18V
75V
NCS3 Series
49Y4002

RoHS

Each
1+
$36.100
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
26M3959

RoHS

Each
1+
$41.440
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
12V
-
Fixed
20mm
-
10mm
32mm
9V
18V
TEN 5 Series
51R7567

RoHS

Each
1+
$112.080
ITE
DIP
2:1
30W
2 Output
15V
1A
-
-15V
-
1A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 30 Series
49X9804

RoHS

Each
1+
$21.690
ITE
DIP
1:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.5kV
5V
-
Fixed
20mm
-
10mm
32mm
4.5V
5.5V
TEM 3N Series
93K0685

RoHS

Each
1+
$13.130
ITE
SIP
1:1
2W
2 Output
15V
65mA
-
-15V
-
65mA
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
22AC6460

RoHS

Date/Lot Code

Each
1+
$10.810
5+
$10.770
10+
$10.720
25+
$9.850
50+
$9.700
More Pricing...
Medical
SIP
1:1
2W
2 Output
15V
93mA
-
-3V
-
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
10.8V
13.2V
RxxP21503 Series
14AC5300

RoHS

Each
1+
$90.000
ITE
DIP
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
40.6mm
-
9.3mm
50.8mm
18V
75V
TEN 25WI Series
1-25 of 6294 items
of 252 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER