KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Power Supplies
                                                                                                  3. Solar Panels
                                                                                                  Print Page

                                                                                                  MIKROE-6590

                                                                                                  SOLAR CELL, 2.7V/74.3UW, 41.4X26.1X1.1MM ROHS COMPLIANT: YES

                                                                                                  MIKROELEKTRONIKA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MIKROELEKTRONIKA MIKROE-6590
                                                                                                  ManufacturerMIKROELEKTRONIKA
                                                                                                  Manufacturer Part NoMIKROE-6590
                                                                                                  Newark Part No.27AM0185
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$10.110
                                                                                                  5+$9.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.11
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MIKROELEKTRONIKA
                                                                                                  ManufacturerMIKROELEKTRONIKA
                                                                                                  Manufacturer Part NoMIKROE-6590
                                                                                                  Newark Part No.27AM0185
                                                                                                  No. of Cells1Cells
                                                                                                  Power Rating74.3µW
                                                                                                  Power Voltage Max2.1V
                                                                                                  Length41.4mm
                                                                                                  Width26.1mm
                                                                                                  Height1.1mm
                                                                                                  Current at P Max0.0354mA
                                                                                                  Open Circuit Voltage2.7V
                                                                                                  Short Circuit Current0.0433mA
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  No. of Cells

                                                                                                  1Cells

                                                                                                  Power Voltage Max

                                                                                                  2.1V

                                                                                                  Width

                                                                                                  26.1mm

                                                                                                  Current at P Max

                                                                                                  0.0354mA

                                                                                                  Short Circuit Current

                                                                                                  0.0433mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  74.3µW

                                                                                                  Length

                                                                                                  41.4mm

                                                                                                  Height

                                                                                                  1.1mm

                                                                                                  Open Circuit Voltage

                                                                                                  2.7V

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate