ITQ Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.020 5+ $28.200 10+ $27.380 50+ $26.280 100+ $24.640 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 18V | 75V | ITQ Series | |||||
Each | 1+ $29.020 5+ $28.200 10+ $27.380 50+ $26.280 100+ $24.640 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 1+ $29.050 5+ $28.230 10+ $27.410 50+ $26.310 100+ $24.660 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 1+ $29.020 5+ $28.200 10+ $27.380 50+ $26.280 100+ $24.640 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 10+ $25.810 25+ $24.780 100+ $23.230 | Min: 20 / Mult: 20 | ITE | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 75V | ITQ Series |