LTM8052 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.830 5+ $29.370 10+ $24.900 25+ $24.090 50+ $23.270 More Pricing... | Min: 1 / Mult: 1 | BGA-81, Micro Module | - | - | - | 1.2V | - | 24V | 5A | - | 5A | Adjustable | - | 6V | 36V | 3.42mm | - | 15mm | - | 11.25mm | - | LTM8052 Series | |||||
02AM2709 | ANALOG DEVICES | Each | 1+ $37.950 5+ $33.260 10+ $28.560 25+ $27.770 50+ $26.980 More Pricing... | Min: 1 / Mult: 1 | BGA-81, Micro Module | 6V | 36V | 1 Output | 1.2V | BGA | 24V | 5A | 81Pins | 5A | Adjustable | 5A | 6V | 36V | 3.42mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM8052 Series | |||
Each | 1+ $27.660 5+ $27.440 10+ $27.200 25+ $26.680 50+ $26.670 More Pricing... | Min: 1 / Mult: 1 | LGA-81, Micro Module | - | - | - | 1.2V | - | 24V | 5A | - | 5A | Adjustable | - | 6V | 36V | 2.82mm | - | 15mm | - | 11.25mm | - | LTM8052 Series |