Microcontrollers:

4,172 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Show More
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
Motor Type
MPU Core Size
No. of CPU Cores
Device Core
MCU Core Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
Output Current
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers

(4,172)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
46W2201

RoHS

Date/Lot Code

Each
1+
$12.970
10+
$10.190
25+
$9.490
50+
$9.000
100+
$8.520
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
168MHz
168MHz
512KB
-
140I/O's
192KB
176Pins
UFBGA
CAN, I2C, SPI, USART, USB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
65T3775

RoHS

Date/Lot Code

Each
1+
$10.940
10+
$8.770
25+
$8.490
50+
$8.050
180+
$7.760
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
72MHz
72MHz
512KB
-
80I/O's
64KB
100Pins
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
06W0882

RoHS

Date/Lot Code

Each
1+
$29.600
5+
$28.880
10+
$28.180
25+
$27.560
50+
$27.000
Min: 1 / Mult: 1
-
Kinetis K Family K7x Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
-
32 bit
150MHz
150MHz
1MB
-
128I/O's
128KB
256Pins
MAPBGA
CAN, I2C, I2S, SPI, UART
81Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K7x
-
24W6556

RoHS

Date/Lot Code

Each
1+
$29.460
5+
$26.160
10+
$23.880
25+
$23.350
50+
$22.870
Min: 1 / Mult: 1
-
Kinetis K Family K6x Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
150MHz
150MHz
512KB
-
100I/O's
128KB
144Pins
LQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
-
46W2183

RoHS

Date/Lot Code

Each
1+
$7.200
10+
$5.900
25+
$5.570
50+
$5.400
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
72MHz
72MHz
16KB
-
37I/O's
6KB
48Pins
LQFP
CAN, I2C, SPI, USART, USB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
59M2183

RoHS

Each
1+
$6.460
10+
$5.920
25+
$5.920
50+
$5.920
100+
$5.920
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
72MHz
72MHz
128KB
-
51I/O's
20KB
64Pins
LQFP
CAN, I2C, SPI, USART, USB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
89T6231

RoHS

Date/Lot Code

Each
1+
$12.480
10+
$12.480
Min: 1 / Mult: 1
-
Kinetis K Family K6x Series Microcontrollers
-
-
-
ARM Cortex-M4F
-
-
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
100I/O's
128KB
144Pins
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
-
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
-
59M2182

RoHS

Each
1+
$4.240
10+
$4.240
25+
$3.940
50+
$3.940
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
-
-
32 bit
-
72MHz
64KB
-
37I/O's
20KB
48Pins
LQFP
CAN, I2C, SPI, USART, USB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
46W2189

RoHS

Each
1+
$19.020
10+
$16.010
25+
$15.260
50+
$14.740
100+
$14.220
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F2 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
51I/O's
128KB
64Pins
LQFP
CAN, I2C, SPI, USART, USB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
-
89T6239

RoHS

Date/Lot Code

Each
1+
$17.240
Min: 1 / Mult: 1
-
Kinetis K Family K6x Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
150MHz
150MHz
1MB
-
128I/O's
128KB
256Pins
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
49Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
-
05W8035

RoHS

Each
1+
$11.650
10+
$11.650
25+
$11.650
50+
$11.650
100+
$11.650
More Pricing...
Min: 1 / Mult: 1
-
Kinetis K Family K2x Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
120MHz
120MHz
512KB
-
100I/O's
128KB
144Pins
LQFP
CAN, I2C, I2S, SPI, UART, USB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
25R8419

RoHS

Each
1+
$13.270
10+
$13.270
25+
$13.260
50+
$13.260
Min: 1 / Mult: 1
-
PIC32 Family PIC32MX Series Microcontrollers
-
-
-
PIC32
-
-
32bit
32bit
32 bit
80MHz
80MHz
512KB
-
85I/O's
128KB
100Pins
TQFP
CAN, ENET, I2C, SPI, UART, USB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
71T9854

RoHS

Each
1+
$10.500
10+
$9.620
25+
$9.620
50+
$9.620
100+
$8.880
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
-
-
32 bit
-
168MHz
1MB
-
51I/O's
196KB
64Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
11N8298

RoHS

Date/Lot Code

Each
1+
$8.470
10+
$6.980
25+
$6.600
50+
$6.590
100+
$6.180
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
72MHz
72MHz
64KB
-
26I/O's
20KB
36Pins
VFQFPN
CAN, I2C, SPI, USART, USB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
89T6159

RoHS

Date/Lot Code

Each
1+
$14.180
10+
$12.290
25+
$12.290
50+
$11.930
100+
$11.510
More Pricing...
Min: 1 / Mult: 1
-
Kinetis K Family K1x Series Microcontrollers
-
-
-
ARM Cortex-M4F
-
-
32bit
32bit
32 bit
120MHz
120MHz
512KB
-
104I/O's
128KB
144Pins
LQFP
CAN, I2C, SPI, UART
-
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
-
01P4101

RoHS

Date/Lot Code

Each
1+
$14.700
10+
$12.280
25+
$11.670
50+
$11.400
100+
$11.120
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
72MHz
72MHz
512KB
-
51I/O's
64KB
64Pins
LQFP
CAN, I2C, SPI, USART, USB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
01P4104

RoHS

Each
1+
$8.580
10+
$8.200
25+
$7.930
50+
$7.530
180+
$7.250
Min: 1 / Mult: 1
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
72MHz
72MHz
512KB
-
80I/O's
64KB
100Pins
LQFP
CAN, I2C, SPI, USART, USB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
01P4099

RoHS

Each
1+
$7.540
10+
$6.910
25+
$6.910
50+
$6.910
100+
$6.390
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
72MHz
72MHz
256KB
-
51I/O's
32KB
64Pins
LQFP
CAN, I2C, SPI, USART, USB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
11N8296

RoHS

Each
1+
$5.560
10+
$5.130
25+
$5.130
50+
$4.770
100+
$4.440
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
-
-
32 bit
-
72MHz
128KB
-
37I/O's
20KB
48Pins
LQFP
CAN, I2C, SPI, USART, USB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
46W2199

RoHS

Each
1+
$10.290
10+
$9.200
25+
$8.820
50+
$8.480
180+
$8.200
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
168MHz
168MHz
1MB
-
82I/O's
192KB
100Pins
LQFP
CAN, I2C, SPI, USART, USB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
99W9901

RoHS

Each
1+
$12.110
10+
$12.110
25+
$12.100
50+
$11.170
100+
$11.170
Min: 1 / Mult: 1
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
168MHz
168MHz
1MB
-
51I/O's
192KB
64Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
39X0203

RoHS

Each
1+
$13.720
10+
$13.720
25+
$12.740
80+
$11.890
120+
$11.890
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
ARM Cortex-M4
-
-
32bit
32bit
32 bit
180MHz
180MHz
2MB
-
140I/O's
256KB
176Pins
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
49X9701

RoHS

Date/Lot Code

Each
1+
$5.620
10+
$4.700
25+
$4.500
50+
$4.340
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
-
Kinetis E Family KE0x Series Microcontrollers
-
-
-
ARM Cortex-M0+
-
-
32bit
32bit
32 bit
40MHz
40MHz
64KB
-
37I/O's
4KB
44Pins
LQFP
I2C, SPI, UART
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
99W9843

RoHS

Date/Lot Code

Each
1+
$18.340
10+
$14.750
25+
$12.930
80+
$12.830
120+
$12.470
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32F2 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
140I/O's
128KB
176Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
-
42Y1076

RoHS

Date/Lot Code

Each
1+
$11.200
10+
$8.170
25+
$7.820
50+
$7.510
180+
$7.500
More Pricing...
Min: 1 / Mult: 1
-
STM32 Family STM32L1 Series Microcontrollers
-
-
-
ARM Cortex-M3
-
-
32bit
32bit
32 bit
32MHz
32MHz
512KB
-
83I/O's
80KB
100Pins
LQFP
I2C, SPI, USART, USB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
1-25 of 4172 items
of 167 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON