2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Gallium Nitride (GaN) FETs
                                                                                                  Print Page

                                                                                                  GAN063-650WSAQ

                                                                                                  Gallium Nitride (GaN) Transistor, 650 V, 34.5 A, 0.06 ohm, 15 nC, TP-247, Through Hole

                                                                                                  NEXPERIA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEXPERIA GAN063-650WSAQ
                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part NoGAN063-650WSAQ
                                                                                                  Newark Part No.28AH2576
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NEXPERIA
                                                                                                  ManufacturerNEXPERIA
                                                                                                  Manufacturer Part NoGAN063-650WSAQ
                                                                                                  Newark Part No.28AH2576
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drain Source Voltage Vds650V
                                                                                                  Continuous Drain Current Id34.5A
                                                                                                  Drain Source On State Resistance0.06ohm
                                                                                                  On Resistance Rds(on) Max0.06ohm
                                                                                                  Typical Gate Charge15nC
                                                                                                  Transistor Case StyleTP-247
                                                                                                  Transistor MountingThrough Hole
                                                                                                  No. of Pins3Pins
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q101
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  GAN063-650WSAQ is a 650V, 50mohm Gallium Nitride (GaN) FET. It is a normally-off device that combines Nexperia’s state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies - offering superior reliability and performance. The applications include hard and soft switching converters for industrial and datacom power, bridgeless totempole PFC, PV, and UPS inverters, and servo motor drives.

                                                                                                  • Ultra-low reverse recovery charge, simple gate drive (0 to +10/12V), robust gate oxide (±20V)
                                                                                                  • High gate threshold voltage (+4V) for very good gate bounce immunity
                                                                                                  • Very low source-drain voltage in reverse conduction mode, transient over-voltage capability (800V)
                                                                                                  • Drain-source voltage is 650V max (55°C ≤ Tj ≤ 175°C)
                                                                                                  • Drain current is 34.5A max (VGS = 10V; Tmb = 25°C), total power dissipation is 143W max (Tmb = 25°C)
                                                                                                  • Drain-source on-state resistance is 50mohm typ (VGS = 10V; ID = 25A; Tj = 25°C)
                                                                                                  • Gate-drain charge is 4nC typ (ID = 25A; VDS = 400V; VGS = 10V; Tj = 25°C)
                                                                                                  • Total gate charge is 15nC typ (ID = 25A; VDS = 400V; VGS = 10V; Tj = 25°C)
                                                                                                  • Recovered charge is 125nC typ (IS = 25A; dIS/dt = -1000A/µs; VGS = 0V; VDS = 400V)
                                                                                                  • 3 leads SOT429 package, junction temperature range from -55 to 175°C

                                                                                                  Technical Specifications

                                                                                                  Drain Source Voltage Vds

                                                                                                  650V

                                                                                                  Drain Source On State Resistance

                                                                                                  0.06ohm

                                                                                                  Typical Gate Charge

                                                                                                  15nC

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Continuous Drain Current Id

                                                                                                  34.5A

                                                                                                  On Resistance Rds(on) Max

                                                                                                  0.06ohm

                                                                                                  Transistor Case Style

                                                                                                  TP-247

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Qualification

                                                                                                  AEC-Q101

                                                                                                  Technical Docs (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Application Note EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  ESG