Three Level Inverter Silicon Carbide (SiC) MOSFETs & Modules:
4 Products FoundFind a huge range of Three Level Inverter Silicon Carbide (SiC) MOSFETs & Modules at Newark Electronics Mexico. We stock a wide range of Silicon Carbide (SiC) MOSFETs & Modules, such as Single, Half Bridge, SixPack & FourPack Silicon Carbide (SiC) MOSFETs & Modules from the worlds top manufacturers including: Infineon, Genesic & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
MOSFET Module Configuration
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $195.380 | Min: 1 / Mult: 1 | Three Level Inverter | Four N Channel | Four N Channel | 75A | 1.2kV | 0.013ohm | 0.013ohm | ACEPACK 2 | 29Pins | 18V | 3V | - | - | 175°C | - | |||||
Each | 1+ $308.160 5+ $307.670 10+ $307.170 30+ $306.680 | Min: 1 / Mult: 1 | Three Level Inverter | - | N Channel | 155A | 2kV | - | 0.0087ohm | Module | 27Pins | 18V | 5.15V | - | 20mW | 175°C | EasyPACK 2B CoolSiC Series | |||||
Each | 1+ $128.700 5+ $121.580 10+ $114.460 | Min: 1 / Mult: 1 | Three Level Inverter | Dual N Channel | Dual N Channel | 100A | 1.2kV | 0.0081ohm | 8.1mohm | Module | 32Pins | 18V | 4.3V | 20mW | 20mW | 125°C | EasyPACK CoolsiC Series | |||||
Each | 1+ $273.060 5+ $269.010 10+ $265.070 25+ $249.170 | Min: 1 / Mult: 1 | Three Level Inverter | - | N Channel | - | 1.2kV | - | 0.0093ohm | Module | - | 18V | - | - | - | - | SiCPAK Series |