• 3D Printing Solutions
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
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCRs
                      Print Page

                      BT168GW,115

                      SCR THYRISTOR, 1A, 600V, SOT-223

                      WEEN SEMICONDUCTORS BT168GW,115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBT168GW,115
                      Newark Part No.65AC5896
                      Product RangeBT168W
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,539 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.555
                      10+$0.373
                      25+$0.335
                      50+$0.299
                      100+$0.261
                      250+$0.239
                      500+$0.216
                      1000+$0.198
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBT168GW,115
                      Newark Part No.65AC5896
                      Product RangeBT168W
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage600V
                      Gate Trigger Current Max200µA
                      Average On State Current630mA
                      On State RMS Current1A
                      Thyristor Case StyleSOT-223
                      No. of Pins4Pins
                      Peak Non Repetitive Surge Current9A
                      Holding Current Max5mA
                      Gate Trigger Voltage Max800mV
                      Operating Temperature Max125°C
                      Thyristor MountingSurface Mount
                      Product RangeBT168W
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      600V

                      Average On State Current

                      630mA

                      Thyristor Case Style

                      SOT-223

                      Peak Non Repetitive Surge Current

                      9A

                      Gate Trigger Voltage Max

                      800mV

                      Thyristor Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Gate Trigger Current Max

                      200µA

                      On State RMS Current

                      1A

                      No. of Pins

                      4Pins

                      Holding Current Max

                      5mA

                      Operating Temperature Max

                      125°C

                      Product Range

                      BT168W

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate