Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 10+ | $0.259 |
| 25+ | $0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU520XAR
Newark Part No.07AH3624
Product RangeBFU5
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Transition Frequency10.5GHz
Power Dissipation450mW
Power Dissipation Pd450mW
DC Collector Current5mA
Continuous Collector Current5mA
Transistor Case StyleSOT-143B
RF Transistor CaseSOT-143B
No. of Pins4Pins
DC Current Gain hFE Min60hFE
DC Current Gain hFE60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBFU5
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Power Dissipation
450mW
DC Collector Current
5mA
Transistor Case Style
SOT-143B
No. of Pins
4Pins
DC Current Gain hFE
60hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
12V
Transition Frequency
10.5GHz
Power Dissipation Pd
450mW
Continuous Collector Current
5mA
RF Transistor Case
SOT-143B
DC Current Gain hFE Min
60hFE
Transistor Mounting
Surface Mount
Product Range
BFU5
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability