2. Semiconductors - Discretes
                                                                                                  3. Transistors
                                                                                                  4. Bipolar Transistors
                                                                                                  5. Bipolar RF Transistors
                                                                                                  Print Page

                                                                                                  BFP450H6327XTSA1

                                                                                                  Bipolar - RF Transistor, NPN, 4.5 V, 24 GHz, 500 mW, 170 mA, 95 hFE

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON BFP450H6327XTSA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBFP450H6327XTSA1
                                                                                                  Newark Part No.98Y5997
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$0.520
                                                                                                  10+$0.378
                                                                                                  25+$0.343
                                                                                                  50+$0.323
                                                                                                  100+$0.303
                                                                                                  250+$0.282
                                                                                                  500+$0.278
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBFP450H6327XTSA1
                                                                                                  Newark Part No.98Y5997
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transistor PolarityNPN
                                                                                                  Collector Emitter Voltage Max5V
                                                                                                  Collector Emitter Voltage V(br)ceo5V
                                                                                                  Transition Frequency24GHz
                                                                                                  Power Dissipation500mW
                                                                                                  Power Dissipation Pd500mW
                                                                                                  DC Collector Current170mA
                                                                                                  Continuous Collector Current170mA
                                                                                                  DC Current Gain hFE50hFE
                                                                                                  Transistor Case StyleSOT-343
                                                                                                  RF Transistor CaseSOT-343
                                                                                                  No. of Pins4Pins
                                                                                                  DC Current Gain hFE Min50hFE
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q101
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  • Surface mount high linearity wide band silicon NPN RF bipolar transistor
                                                                                                  • low noise device based on a grounded emitter (SIEGET™)
                                                                                                  • Transition frequency fT of 24GHz, collector design and high linearity characteristics
                                                                                                  • Suitable for energy efficiency applications up to 3GHz
                                                                                                  • Remains cost competitive without compromising on ease of use
                                                                                                  • Minimum noise figure NFmin = 1.7dB at 1.9GHz, 3V, 50mA
                                                                                                  • High gain Gma = 15.5dB at 1.9GHz, 3V, 90mA
                                                                                                  • OIP3 = 31dBm at 1.9GHz, 3V, 90mA
                                                                                                  • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22

                                                                                                  Technical Specifications

                                                                                                  Transistor Polarity

                                                                                                  NPN

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  5V

                                                                                                  Power Dissipation

                                                                                                  500mW

                                                                                                  DC Collector Current

                                                                                                  170mA

                                                                                                  DC Current Gain hFE

                                                                                                  50hFE

                                                                                                  RF Transistor Case

                                                                                                  SOT-343

                                                                                                  DC Current Gain hFE Min

                                                                                                  50hFE

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  AEC-Q101

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Collector Emitter Voltage Max

                                                                                                  5V

                                                                                                  Transition Frequency

                                                                                                  24GHz

                                                                                                  Power Dissipation Pd

                                                                                                  500mW

                                                                                                  Continuous Collector Current

                                                                                                  170mA

                                                                                                  Transistor Case Style

                                                                                                  SOT-343

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Simulation Model EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility