Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.899 |
| 10+ | $0.576 |
| 100+ | $0.391 |
| 500+ | $0.312 |
| 1000+ | $0.265 |
| 2500+ | $0.239 |
| 10000+ | $0.216 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU730LXZ
Newark Part No.31AC6255
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo3V
Collector Emitter Voltage Max3V
Transition Frequency53GHz
Power Dissipation Pd160mW
Power Dissipation160mW
Continuous Collector Current30mA
DC Collector Current30mA
DC Current Gain hFE205hFE
Transistor Case StyleSOT-883C
RF Transistor CaseSOT-883C
No. of Pins3Pins
DC Current Gain hFE Min205hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
3V
Power Dissipation Pd
160mW
Continuous Collector Current
30mA
DC Current Gain hFE
205hFE
RF Transistor Case
SOT-883C
DC Current Gain hFE Min
205hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
3V
Transition Frequency
53GHz
Power Dissipation
160mW
DC Collector Current
30mA
Transistor Case Style
SOT-883C
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability