2. Semiconductors - Discretes
                                                                                                  3. Transistors
                                                                                                  4. Bipolar Transistors
                                                                                                  5. Bipolar RF Transistors
                                                                                                  Print Page

                                                                                                  BFU730F,115

                                                                                                  RF TRANS, NPN, 2.8V, 55GHZ, SOT343F

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP BFU730F,115
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBFU730F,115
                                                                                                  Newark Part No.31AC6254
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 59 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$0.592
                                                                                                  10+$0.571
                                                                                                  25+$0.517
                                                                                                  50+$0.463
                                                                                                  100+$0.409
                                                                                                  250+$0.374
                                                                                                  500+$0.340
                                                                                                  1000+$0.316
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.59
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBFU730F,115
                                                                                                  Newark Part No.31AC6254
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transistor PolarityNPN
                                                                                                  Collector Emitter Voltage V(br)ceo2.8V
                                                                                                  Collector Emitter Voltage Max2.8V
                                                                                                  Transition Frequency55GHz
                                                                                                  Power Dissipation Pd197mW
                                                                                                  Power Dissipation197mW
                                                                                                  Continuous Collector Current5mA
                                                                                                  DC Collector Current5mA
                                                                                                  Transistor Case StyleSOT-343F
                                                                                                  DC Current Gain hFE205hFE
                                                                                                  RF Transistor CaseSOT-343F
                                                                                                  No. of Pins4Pins
                                                                                                  DC Current Gain hFE Min205hFE
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Transistor Polarity

                                                                                                  NPN

                                                                                                  Collector Emitter Voltage Max

                                                                                                  2.8V

                                                                                                  Power Dissipation Pd

                                                                                                  197mW

                                                                                                  Continuous Collector Current

                                                                                                  5mA

                                                                                                  Transistor Case Style

                                                                                                  SOT-343F

                                                                                                  RF Transistor Case

                                                                                                  SOT-343F

                                                                                                  DC Current Gain hFE Min

                                                                                                  205hFE

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  2.8V

                                                                                                  Transition Frequency

                                                                                                  55GHz

                                                                                                  Power Dissipation

                                                                                                  197mW

                                                                                                  DC Collector Current

                                                                                                  5mA

                                                                                                  DC Current Gain hFE

                                                                                                  205hFE

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  Corporate Responsibility