• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Video Amplifiers & Buffers
                      Print Page

                      AD829ARZ

                      Video Amplifier, Video Amplifier, 1 Amplifiers, 120 MHz, 230 V/µs, -40 °C, 125 °C

                      Date/Lot Code

                      ANALOG DEVICES AD829ARZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD829ARZ
                      Newark Part No.53AK9918
                      Product RangeAD829
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.600
                      10+$7.470
                      25+$5.890
                      50+$5.630
                      196+$5.400
                      294+$5.250
                      588+$5.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD829ARZ
                      Newark Part No.53AK9918
                      Product RangeAD829
                      Technical Datasheet

                      Data Sheet

                      IC TypeVideo Amplifier
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth120MHz
                      Slew Rate230V/µs
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Output Current32mA
                      Supply Voltage Range± 4.5V to ± 18V
                      Amplifier Case StyleSOIC
                      Supply Voltage Range± 4.5V to ± 18V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier OutputSingle Ended
                      Product RangeAD829
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD829ARZ is a high speed, low-noise video op-amp. It is a low noise (1.7nV/√Hz), high-speed op-amp with custom compensation that provides the user with gains of 1 to 20 while maintaining a bandwidth <gt/>50MHz. Its 0.04° differential phase and 0.02% differential gain performance at 3.58MHz and 4.43MHz, driving reverse-terminated 50 ohm or 75ohm cables, makes it ideally suited for professional video applications. It achieves its 230V/µs uncompensated slew rate and 750MHz gain bandwidth while requiring only 5mA of current from power supplies. It exhibits excellent DC performance. It offers a minimum open-loop gain of 30V/mV into loads as low as 500 ohm, a low input voltage noise of 1.7nV/√Hz, and a low input offset voltage of 1mV maximum. Common-mode rejection and power supply rejection ratios are both 120dB. This op-amp is also useful in multichannel, high-speed data conversion where its fast (90ns to 0.1%) settling time is important.

                      • Input offset voltage is 0.2mV typical at (TA = 25°C and VS = ±5Vdc)
                      • Offset voltage drift is 0.3µV/°C typical at (TA = 25°C and VS = 5Vdc)
                      • Settling time to 0.1% is 65ns typical at (TA = 25°C and VS = ±5Vdc)
                      • Specified for ±5V to ±15V operation, ±3V output swing into a 150 ohm load
                      • External compensation for gains 1 to 20, open loop gain is 65V/mV typical at (TA = 25°C, Vs = ±5V)
                      • Common mode rejection ratio is 120dB typical at (VCM = ±2.5V, TA = 25°C, Vs = ±5V)
                      • Operating voltage range from ±4.5V to ±18V, quiescent current is 5mA typical at Vs = ±5V
                      • Power supply rejection ratio is 120dB typical at (VS = ±4.5V to ±18V, TA = 25°C)
                      • Input bias current is 3.3µA typical at (TA = 25°C and VS = ±5Vdc)
                      • Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      Video Amplifier

                      Gain Bandwidth

                      120MHz

                      Operating Temperature Min

                      -40°C

                      Output Current

                      32mA

                      Amplifier Case Style

                      SOIC

                      IC Case / Package

                      SOIC

                      Amplifier Output

                      Single Ended

                      MSL

                      MSL 1 - Unlimited

                      No. of Amplifiers

                      1Amplifiers

                      Slew Rate

                      230V/µs

                      Operating Temperature Max

                      125°C

                      Supply Voltage Range

                      ± 4.5V to ± 18V

                      Supply Voltage Range

                      ± 4.5V to ± 18V

                      No. of Pins

                      8Pins

                      Product Range

                      AD829

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Simulation Model EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability