2. Semiconductors - ICs
                                                                                                  3. Clock,Timing & Frequency Management
                                                                                                  4. Timers, Oscillators & Pulse Generators
                                                                                                  Print Page

                                                                                                  HMC1163LP5E

                                                                                                  Voltage Controlled Oscillator, MMIC, 10.41 GHz, 4.75 V to 5.25 V, -40 to 85 °C, LFCSP-EP-32

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC1163LP5E
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC1163LP5E
                                                                                                  Newark Part No.54AK6556
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  36 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$40.350
                                                                                                  5+$37.610
                                                                                                  10+$34.880
                                                                                                  25+$33.210
                                                                                                  50+$31.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $40.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC1163LP5E
                                                                                                  Newark Part No.54AK6556
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency10.41GHz
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Digital IC CaseLFCSP-EP
                                                                                                  No. of Pins32Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  HMC1163 is a monolithic microwave integrated circuit (MMIC), voltage controlled oscillator (VCO) that integrates a resonator, a negative resistance device, and a varactor diode, and features a half frequency output. Because of the monolithic construction of the oscillator, the output power and phase noise performance are excellent over temperature. Application includes point to point and multipoint radios, test equipment and industrial controls, very small aperture terminals (VSATs).

                                                                                                  • Output frequency range from 9.65 to 10.41GHz (TA = -40°C to +85°C, VCC = 5V)
                                                                                                  • SSB phase noise is -87dBc/Hz (typ, 10KHz offset, TA = -40°C to +85°C, VCC = 5V)
                                                                                                  • No external resonator needed
                                                                                                  • Drift rate is 1.0MHz/°C (typ, TA = -40°C to +85°C, VCC = 5V)
                                                                                                  • Supply current is 185mA (typ, VCC = 4.75V, TA = -40°C to +85°C, VCC = 5V)
                                                                                                  • Voltage (VTUNE) range from 2 to 13V (TA = -40°C to +85°C, VCC = 5V)
                                                                                                  • Sensitivity range from 75 to 300MHz/V (TA = -40°C to +85°C, VCC = 5V)
                                                                                                  • Tune port leakage current is 10µA (typ, VTUNE = 13V)
                                                                                                  • Output return loss is 6dB (typ, TA = -40°C to +85°C, VCC = 5V)
                                                                                                  • 32 lead LFCSP package, operating temperature range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency

                                                                                                  10.41GHz

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Digital IC Case

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility