Microprocessors:
407 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $14.630 | Min: 126 / Mult: 126 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | - | 1.32V | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | ATSAMA5D3 | SAMA5 | - | |||||
Each | 1+ $56.370 5+ $55.370 10+ $54.310 25+ $53.780 50+ $53.260 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | - | - | - | MAPBGA | - | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Solo | i.MX | - | |||||
Each | 1+ $35.850 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | - | - | - | MAPBGA | - | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Solo | i.MX | - | |||||
Each | 1+ $22.610 5+ $21.790 10+ $20.990 25+ $20.270 50+ $19.640 More Pricing... | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | - | 64bit | - | - | LGA | LGA | 211Pins | - | - | - | 800MHz | - | - | 800MHz | 81I/O's | 64bit | 64 bit | - | Surface Mount | 0°C | - | 105°C | - | - | QorIQ Layerscape | QorIQ | - | |||||
MICROCHIP | Each | 1+ $8.480 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | TFBGA | TFBGA | 196Pins | 1.1V | - | 1.32V | 500MHz | - | CAN, I2C, I2S, SPI, USB, UART | 500MHz | 72I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | -40°C | - | 85°C | - | - | ATSAMA5D2 | SAMA5 | - | ||||
Each | 1+ $65.590 | Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, I2C, JTAG, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ $95.720 5+ $88.390 10+ $81.050 25+ $80.380 50+ $77.840 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6Quad | i.MX | - | |||||
Each | 1+ $22.220 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SLL Series Microprocessors | 1Cores | - | 32bit | 96KB | - | BGA | BGA | 400Pins | 1.15V | - | 1.26V | 800MHz | - | CAN, I2C, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6SLL | i.MX | - | |||||
Each | 1+ $66.160 5+ $62.310 10+ $58.460 25+ $58.440 50+ $56.720 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | 2Cores | - | 32bit | - | - | LFBGA | LFBGA | 624Pins | 1.44V | - | 1.5V | 1.2GHz | - | - | 1.2GHz | - | 32bit | 32 bit | - | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6 | - | - | |||||
Each | 1+ $34.330 | Min: 1 / Mult: 1 | i.MX Family i.MX 7Solo Series Microprocessors | 1Cores | - | 32bit | 32KB | - | BGA | BGA | 541Pins | 950mV | - | 1.155V | 800MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 7Solo | i.MX | - | |||||
Each | 1+ $25.370 | Min: 1 / Mult: 1 | i.MX Family i.MX23 Series Microprocessors | 1Cores | - | 32bit | 64KB | - | BGA | BGA | 169Pins | 1.62V | - | 2.1V | 454MHz | - | I2C, I2S, SPI, UART, USB | 454MHz | 95I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | i.MX23 | i.MX | - | |||||
Each | 1+ $14.950 10+ $13.660 25+ $13.230 50+ $12.540 100+ $12.090 | Min: 1 / Mult: 1 | i.MX Family i.MX 6SLL Series Microprocessors | 1Cores | - | 32bit | 96KB | - | BGA | BGA | 400Pins | 1.15V | - | 1.26V | 1GHz | - | CAN, I2C, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX 6SLL | i.MX | - | |||||
Each | 1+ $24.980 10+ $21.210 25+ $20.280 50+ $19.860 100+ $19.430 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6UltraLite Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.275V | - | 1.5V | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6UltraLite | i.MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $58.470 10+ $52.560 25+ $50.790 50+ $49.320 100+ $47.930 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6Solo | i.MX | - | |||||
Each | 1+ $51.360 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Solo | i.MX | - | |||||
Each | 1+ $40.950 | Min: 1 / Mult: 1 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 1Cores | - | 32bit | - | - | BGA | BGA | 516Pins | - | - | 1V | 333MHz | - | I2C, PCI, SPI, UART, USB | 333MHz | 128I/O's | 32bit | 32 bit | I2C, PCI, SPI, UART, USB | Surface Mount | 0°C | - | 105°C | - | - | PowerQUICC II Pro | PowerQUICC | - | |||||
Each | 1+ $16.420 | Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.325V | - | 1.5V | 500MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART | 500MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6 | - | - | |||||
Each | 1+ $39.310 | Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 488Pins | 1.2V | - | 1.25V | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 168I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 85°C | - | - | i.MX 7Dual | i.MX | - | |||||
Each | 1+ $44.500 | Min: 90 / Mult: 90 | i.MX Family i.MX 8Quad Series Microprocessors | 5Cores | - | 32bit | 128KB | - | FBGA | FBGA | 621Pins | 1.62V | - | 1.98V | 1.5GHz | - | I2C, SPI, UART, USB | 1.5GHz | - | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX 8Quad | i.MX | - | |||||
Each | 1+ $128.060 | Min: 1 / Mult: 1 | S32V234 | 5Cores | - | 64bit | 96KB | - | FCBGA | FCBGA | 621Pins | 950mV | - | 1.95V | 1GHz | - | CAN, I2C, SPI, UART | 1GHz | 162I/O's | 64bit | 64 bit | CAN, I2C, SPI, UART | Surface Mount | -40°C | - | 105°C | - | AEC-Q100 | FS32V234 | S32V234 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $70.580 10+ $57.690 25+ $55.840 50+ $55.820 100+ $52.130 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.4V | - | 1.5V | 1GHz | - | CAN, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6Dual | i.MX | - | |||||
Each | 1+ $31.420 5+ $28.410 10+ $25.390 25+ $24.370 50+ $23.360 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 1Cores | - | 32bit | - | - | FBGA | FBGA | 320Pins | 1.14V | - | 1.26V | 450MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | RZ/T | RZ | - | |||||
Each | 1+ $23.570 10+ $22.370 25+ $21.900 50+ $21.150 100+ $20.650 | Min: 1 / Mult: 1 | i.MX Family i.MX 6UltraLite Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 272Pins | 925mV | - | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | - | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6UltraLite | i.MX | - | |||||
Each | 1+ $15.640 10+ $15.370 25+ $14.070 50+ $13.530 168+ $12.980 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D4 Series Microprocessors | 1Cores | - | 32bit | - | - | TFBGA | TFBGA | 361Pins | 1.62V | - | 1.98V | 600MHz | - | Ethernet, I2C, SPI, UART, USB | 600MHz | 152I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | ATSAMA5D4 | SAMA5 | - | |||||
Each | 1+ $22.770 5+ $21.410 10+ $20.040 25+ $19.390 50+ $19.190 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 3Cores | - | 32bit | - | - | FCBGA | FCBGA | 486Pins | 900mV | - | 1V | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8M Nano Dual | i.MX 8M | - |