Microprocessors:
407 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $18.890 10+ $15.270 25+ $14.650 50+ $14.640 168+ $12.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 354Pins | 1.18V | - | 1.25V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $19.770 5+ $17.820 10+ $15.860 25+ $14.890 50+ $14.840 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 176Pins | 1.14V | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 47I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | RZ/A | RZ | - | |||||
Each | 1+ $23.500 | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 196Pins | - | - | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $34.400 5+ $31.140 10+ $27.870 | Min: 1 / Mult: 1 | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 1Cores | - | 32bit | - | - | FBGA | FBGA | 320Pins | 1.14V | - | 1.26V | 450MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | RZ/T | RZ | - | |||||
Each | 1+ $172.460 5+ $169.730 10+ $167.090 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 7Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 1313Pins | 950mV | - | 1.1V | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 8QuadPlus | i.MX 8 | - | |||||
STMICROELECTRONICS | Each | 1+ $15.580 10+ $12.310 25+ $11.510 50+ $10.690 168+ $10.340 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 448Pins | 1.18V | - | 1.25V | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $31.400 5+ $28.570 10+ $25.730 25+ $24.320 50+ $23.220 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | 5Cores | - | 32bit | - | - | FCBGA | FCBGA | 486Pins | 900mV | - | 1V | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8M Nano QuadLite | i.MX 8M | - | |||||
STMICROELECTRONICS | Each | 1+ $16.470 10+ $13.260 25+ $12.440 50+ $12.430 100+ $11.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 361Pins | 1.3V | - | 1.38V | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 148I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $22.770 5+ $21.410 10+ $20.040 25+ $19.390 50+ $19.190 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 3Cores | - | 32bit | - | - | FCBGA | FCBGA | 486Pins | 900mV | - | 1V | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8M Nano Dual | i.MX 8M | - | |||||
Each | 1+ $112.880 5+ $104.900 10+ $96.920 25+ $96.140 50+ $91.800 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6Quad | i.MX | - | |||||
69AH0641 RoHS | Each | 1+ $71.560 5+ $70.050 10+ $68.600 25+ $68.180 50+ $68.170 More Pricing... | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | 2Cores | - | 64bit | - | - | FBGA | FBGA | 448Pins | - | - | - | 1.5GHz | - | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | LS1028A | QorIQ | - | ||||
STMICROELECTRONICS | Each | 1+ $11.510 10+ $9.000 25+ $8.380 50+ $7.920 100+ $7.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 361Pins | 1.18V | - | 1.25V | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $54.750 5+ $48.340 10+ $45.160 25+ $44.160 50+ $43.260 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6SoloX Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 529Pins | 1.075V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6SoloX | i.MX | - | |||||
Each | 1+ $88.290 | Min: 1 / Mult: 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | 5Cores | - | 32bit | - | - | FCBGA | FCBGA | 621Pins | 810mV | - | 1.05V | 1.3GHz | - | Ethernet, I2C, I2S, SPI, UART, USB | 1.3GHz | - | 32bit | 32 bit | - | Surface Mount | -40°C | - | 105°C | - | - | i.MX8M | i.MX | - | |||||
Each | 1+ $50.740 5+ $47.020 10+ $43.310 25+ $43.210 80+ $40.720 | Min: 1 / Mult: 1 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 1Cores | - | 32bit | - | - | BGA | BGA | 516Pins | - | - | 1V | 333MHz | - | Ethernet, I2C, SPI, UART, USB | 333MHz | 128I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | PowerQUICC II Pro | PowerQUICC | - | |||||
Each | 1+ $21.050 5+ $19.970 10+ $18.910 25+ $18.470 50+ $18.470 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano DualLite Series Microprocessors | 3Cores | - | 32bit | - | - | FCBGA | FCBGA | 486Pins | 900mV | - | 1V | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8M Nano DualLite | i.MX 8M | - | |||||
STMICROELECTRONICS | Each | 1+ $14.180 10+ $11.830 25+ $11.460 50+ $10.920 100+ $10.480 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 257Pins | 1.3V | - | 1.38V | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $23.380 5+ $21.120 10+ $18.870 25+ $17.790 50+ $17.680 More Pricing... | Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 3Cores | - | 32bit | - | - | FCBGA | FCBGA | 486Pins | 950mV | - | 1.05V | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX 8M Nano Dual | i.MX 8M | - | |||||
Each | 1+ $4.300 | Min: 1 / Mult: 1 | i.MX RT1015 Series Microprocessors | 1Cores | - | 32bit | - | - | LQFP | LQFP | 100Pins | 925mV | - | 3.6V | 500MHz | - | I2C, SAI, SPI, UART, USB | 500MHz | 57I/O's | 32bit | 32 bit | I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1015 | - | - | |||||
Each | 1+ $200.950 5+ $192.440 10+ $183.920 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadMax Series Microprocessors | 8Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 1313Pins | 950mV | - | 1.1V | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 8QuadMax | i.MX 8 | - | |||||
STMICROELECTRONICS | Each | 1+ $14.160 10+ $11.140 25+ $10.400 50+ $10.030 100+ $9.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 257Pins | 1.3V | - | 1.38V | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
39AH0911 RoHS | Each | 1+ $185.900 5+ $177.720 10+ $169.550 25+ $169.520 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadMax Series Microprocessors | 8Cores | - | 32bit | - | - | BGA | BGA | 1313Pins | 950mV | - | 1.1V | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 8QuadMax | i.MX 8 | - | ||||
STMICROELECTRONICS | Each | 1+ $12.590 10+ $10.560 25+ $10.520 50+ $9.770 168+ $9.670 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 354Pins | 1.3V | - | 1.38V | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $16.600 10+ $13.150 25+ $12.580 50+ $12.000 168+ $11.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 354Pins | 1.3V | - | 1.38V | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $17.670 10+ $14.000 25+ $13.860 50+ $13.720 100+ $13.580 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1060 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 196Pins | 925mV | - | 1.26V | 600MHz | - | CAN, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1060 | i.MX | - |