• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      BCM53162XMB1ILFBG

                      Ethernet Controller, Gigabit Ethernet Switch

                      BROADCOM BCM53162XMB1ILFBG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM53162XMB1ILFBG
                      Newark Part No.04AM1052
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      95 In Stock

                      Need more?

                      14 Delivery in 1-3 Business Days(US stock)
                      81 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$70.220
                      5+$64.260
                      10+$58.290
                      25+$55.310
                      50+$53.680
                      100+$52.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $70.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoBCM53162XMB1ILFBG
                      Newark Part No.04AM1052
                      Technical Datasheet

                      Data Sheet

                      Device TypeGigabit Ethernet Switch
                      Supported StandardsIEEE 802.1Qav, IEEE 802.1Qbv, IEEE 802.1Qci, IEEE 1588v2, IEEE 802.1AS, IEEE 1588v2
                      Supply Voltage Min-
                      Supply Voltage Max-
                      IC Case / PackageFBGA
                      No. of Pins425Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      BCM53162XMB1ILFBG is an ultra-low power TSN 1GbE/2.5GbE switch with 10GbE uplinks for automotive 2.0. This new market encompasses the technology and business shifts associated with the transition from human-controlled to autonomous driving. As part of this shift, the In-Vehicle Network (IVN) is expected to grow in bandwidth and transition from 100MbE to multi-GbE and multi-10GbE connectivity in at least two vehicle domains: advanced driver assistance system (ADAS) and backbone. The eight GPHYs can be converted to SGMII ports by placement of external PHYs. The SGMII ports on the switch (the original four and the new eight) enable the placement of the automotive 1000BASE-T1, BroadR-Reach® technology, and PHYs. Applications include next-generation ADAS, next-generation automotive backbone, next-generation drones and robots, enterprise 2.5GbE backbone solution, industrial automation switches.

                      • Four 1GbE/2.5GbE SGMII+ ports, two 2.5GbE/10GbE XFI/SFI ports, one 1GbE RGMII port
                      • Eight 100/1000BASE-T ports connecting to external, an integrated ARM Cortex-M7 CPU
                      • An RGMII, MII, and RvMII port to connect to an external CPU (or to be used as a 1GbE customer port)
                      • Cascading capability for creating a 14- to 26-port switch such as 2× 10GbE XFI + 8× 1GE/2.5GbE SGMII
                      • Support for time-sensitive networking (TSN) feature set with accurate clocking
                      • Industrial temperature grade (-40 to 85°C), automotive in-vehicle infotainment (IVI) qualified
                      • Advanced CFP (such as an access-list engine) that can classify up to L4 headers
                      • Support for VSI for explicit segregation of bridging domains
                      • Supports a standard Broadcom Switch SDK and a light-weight RoboSwitch SDK (RSDK)
                      • Power-saving green technology per IEEE 802.3az energy efficient Ethernet

                      Technical Specifications

                      Device Type

                      Gigabit Ethernet Switch

                      Supply Voltage Min

                      -

                      IC Case / Package

                      FBGA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      Supported Standards

                      IEEE 802.1Qav, IEEE 802.1Qbv, IEEE 802.1Qci, IEEE 1588v2, IEEE 802.1AS, IEEE 1588v2

                      Supply Voltage Max

                      -

                      No. of Pins

                      425Pins

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate