• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Integrated Adjustable POL Converters
                      Print Page

                      ISL8278MAIRZ-T1

                      DC/DC POL Converter, Adjustable, Buck, 4.5V to 14V in, 0.6V to 5V/33A out, 533kHz, HDA-41

                      Date/Lot Code

                      RENESAS ISL8278MAIRZ-T1
                      RENESAS ISL8278MAIRZ-T1
                      RENESAS ISL8278MAIRZ-T1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoISL8278MAIRZ-T1
                      Newark Part No.33AC4642
                      Product RangeISL8278M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      43 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$32.460
                      10+$32.460
                      25+$32.460
                      50+$32.460
                      100+$32.460
                      300+$32.460
                      500+$32.460
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $32.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoISL8278MAIRZ-T1
                      Newark Part No.33AC4642
                      Product RangeISL8278M Series
                      Technical Datasheet

                      Data Sheet

                      DC / DC Converter TypeHDA-41, Module
                      Input Voltage Min4.5V
                      Input Voltage Max14V
                      No. of Outputs1 Output
                      DC / DC Converter IC CaseHDA
                      No. of Pins41Pins
                      Output Current33A
                      Output Voltage Min600mV
                      Output Voltage Max5V
                      Switching Frequency1MHz
                      TopologyBuck (Step Down)
                      Operating Temperature Max85°C
                      Product RangeISL8278M Series
                      MSL-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The ISL8278M is a 33A step-down, DC/DC power supply module with an integrated digital PWM controller, synchronous power switches, an inductor, and passives. Only bulk input and output capacitors are needed to finish the design. The 33A of continuous output current can be delivered without the need for airflow or a heatsink. The thermally enhanced HDA module is capable of dissipating heat directly into the PCB.

                      • Complete digital switch-mode power supply
                      • PMBus compliant I2C communication interface
                      • ChargeMode control architecture
                      • ±1.0% VOUT accuracy over line, load, and temperature
                      • Power-good indicator
                      • Over-temperature protection
                      • Internal nonvolatile memory and fault logging
                      • Patented thermally enhanced HDA package

                      Applications

                      Industrial, Telecom

                      Technical Specifications

                      DC / DC Converter Type

                      HDA-41, Module

                      Input Voltage Max

                      14V

                      DC / DC Converter IC Case

                      HDA

                      Output Current

                      33A

                      Output Voltage Max

                      5V

                      Topology

                      Buck (Step Down)

                      Product Range

                      ISL8278M Series

                      SVHC

                      No SVHC (25-Jun-2020)

                      Input Voltage Min

                      4.5V

                      No. of Outputs

                      1 Output

                      No. of Pins

                      41Pins

                      Output Voltage Min

                      600mV

                      Switching Frequency

                      1MHz

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability