Product Information
Product Overview
The Vishay Siliconix SiC403A/B an advanced stand-alone synchronous buck regulator featuring integrated power MOSFETs, bootstrap switch, and a programmable LDO in a space-saving PowerPAK MLP55-32L pin packages. The SiC403A/B is capable of operating with all ceramic solutions and switching frequencies up to 1 MHz. The programmable frequency, synchronous operation and selectable power-save allow operation at high efficiency across the full range of load current. The internal LDO may be used to supply 5 V for the gate drive circuits or it may be bypassed with an external 5 V for optimum efficiency.
- High efficiency <gt/> 93%
- 6A continuous output current capability
- Integrated bootstrap switch
- Programmable 200 mA LDO with bypass logic
- Temperature compensated current limit
- All ceramic solution enabled
- Pseudo fixed-frequency adaptive on-time control
- Programmable input UVLO threshold
- Independent enable pin for switcher and LDO
- Selectable ultra-sonic power-save mode (SiC403A)
- Programmable soft-start
- 1% internal reference voltage
- Power good output
- Over-voltage and under-voltage protections
Applications
Industrial, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Buck Regulator, LDO
1
1
32Pins
85°C
-
Lead
PowerPAK MLP55
28V
1
PowerPAK MLP55
-40°C
-
MSL 3 - 168 hours
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate