32bit RF Transmitters - 2.4GHz & Above ISM Band:

2 Products Found
Find a huge range of RF Transmitters - 2.4GHz & Above ISM Band at Newark Electronics Mexico. We stock a large selection of RF Transmitters - 2.4GHz & Above ISM Band, including new and most popular products from the world's top manufacturers including: Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Supply Voltage Min
RF / IF Modulation
Frequency Min
Data Rate
Frequency Max
Data Bus Width
Supply Voltage Max
MCU Core Size
Program Memory Size
Operating Frequency Max
Receiving Current
No. of Pins
RAM Memory Size
RF IC Case Style
IC Case / Package
CPU Speed
No. of I/O's
Transmitting Current
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
Interfaces
Embedded Interface Type
RF Transceiver Applications
ADC Channels
MCU Applications
ADC Resolution
MCU Family
MCU Series
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41AH8179

RoHS

Each (Supplied on Cut Tape)
1+
$6.440
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
2V
O-QPSK
2.4GHz
1Mbps
2.485GHz
32 bit
32bit
3.6V
32bit
256KB
32MHz
15.3mA
40Pins
32KB
HVQFN
HVQFN
32MHz
20I/O's
17mA
HVQFN
-40°C
2.5dBm
-95dBm
125°C
I2C, SPI, UART
I2C, SPI, UART
-
4Channels
Wireless Microcontroller
10Bit
-
JN516x
Surface Mount
01AC4783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
Min: 1 / Mult: 1
1.7V
GFSK
2.4GHz
1Mbps
2.4835GHz
-
32bit
3.6V
-
64KB
32MHz
7.7mA
34Pins
12KB
WLCSP
WLCSP
32MHz
15I/O's
15.1mA
WLCSP
-40°C
8dBm
-88dBm
85°C
SPI
SPI
Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport
-
Bluetooth
-
STM32
BlueNRG
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON