2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  AD9986BBPZ-4D2AC

                                                                                                  RF Transceiver, 0 to 7.5 GHz, 12000 MSPS, 7 dBm Out, 950 mV to 2.1 V, -40 to 120 °C, BGA-324

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD9986BBPZ-4D2AC
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9986BBPZ-4D2AC
                                                                                                  Newark Part No.50AK0040
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,758.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,758.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9986BBPZ-4D2AC
                                                                                                  Newark Part No.50AK0040
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate12Gbps
                                                                                                  RF / IF Modulation-
                                                                                                  Supply Voltage Min950mV
                                                                                                  Supply Voltage Max2.1V
                                                                                                  Frequency Min0Hz
                                                                                                  Frequency Max7.5GHz
                                                                                                  Receiving Current-
                                                                                                  No. of Pins324Pins
                                                                                                  RF IC Case StyleBGA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Transmitting Current-
                                                                                                  Output Power (dBm)7dBm
                                                                                                  Operating Temperature Max120°C
                                                                                                  Sensitivity dBm-
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsWireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.1 and 4.0 CMTS
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  AD9986 is a highly integrated device with a 16bit, 12GSPS maximum sample rate RF DAC core, and a 12bit, 6GSPS rate RF ADC core. It supports four transmitter channels and two receiver channels with four transmitter, two receiver (4T2R) configuration. It is well suited for 2-antenna and 4-antenna transmitter applications requiring a wide bandwidth observation receiver path for the digital predistortion. It supports upto a 6GSPS complex transmit and receive data rate in single channel mode. The maximum radio channel bandwidth supported is 1.2GHz and 2.4GHz for the transmit and receive paths, respectively (4T2R). It is used in application such as wireless communications infrastructure, W-CDMA, LTE, LTE-A, massive-MIMO, microwave point-to-point, E-band, and 5G mm wave, broadband communications systems, DOCSIS 3.1 and 4.0 CMTS, communications test and measurement system etc.

                                                                                                  • RFDAC/RFADC RF frequency range upto 7.5GHz, on-chip PLL with multichip synchronization
                                                                                                  • External RFCLK input option, versatile digital features
                                                                                                  • 48bit NCO per DUC/DDC,Programmable 192-tap PFIR filter for receive equalization
                                                                                                  • Fast detect with low latency for fast AGC control
                                                                                                  • Signal monitor for slow AGC control, dedicated AGC support pins
                                                                                                  • Programmable delay and gain per transmit data path
                                                                                                  • Power amplifier downstream protection circuitry, on-chip temperature monitoring unit
                                                                                                  • Programmable GPIO pins supporting different user configurations
                                                                                                  • Operating temperature is -40°C to +120°C
                                                                                                  • Package style is 324-ball BGA-ED

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  12Gbps

                                                                                                  Supply Voltage Min

                                                                                                  950mV

                                                                                                  Frequency Min

                                                                                                  0Hz

                                                                                                  Receiving Current

                                                                                                  -

                                                                                                  RF IC Case Style

                                                                                                  BGA

                                                                                                  Transmitting Current

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  120°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  2.1V

                                                                                                  Frequency Max

                                                                                                  7.5GHz

                                                                                                  No. of Pins

                                                                                                  324Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Power (dBm)

                                                                                                  7dBm

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.1 and 4.0 CMTS

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility