2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  AD9988BBPZ-4D4AC

                                                                                                  RF Transceiver, 0 to 7.5 GHz, 6000 MSPS, 7 dBm Out, 950 mV to 2.1 V, -40 to 120 °C, BGA-324

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD9988BBPZ-4D4AC
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9988BBPZ-4D4AC
                                                                                                  Newark Part No.50AK0042
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,590.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,590.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9988BBPZ-4D4AC
                                                                                                  Newark Part No.50AK0042
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate6Gbps
                                                                                                  RF / IF Modulation-
                                                                                                  Supply Voltage Min950mV
                                                                                                  Supply Voltage Max2.1V
                                                                                                  Frequency Min0Hz
                                                                                                  Frequency Max7.5GHz
                                                                                                  Receiving Current-
                                                                                                  RF IC Case StyleBGA
                                                                                                  No. of Pins324Pins
                                                                                                  Transmitting Current-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max120°C
                                                                                                  Output Power (dBm)7dBm
                                                                                                  Sensitivity dBm-
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsWireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.0 CMTS
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  AD9988 is a highly integrated device with four 16bit, 12GSPS maximum sample rate, RF digital-to-analog converter (DAC) cores, and four 12bit, 4GSPS rate, RF analog-to-digital converter (ADC) cores. This device supports four transmitter channels and four receiver channels with a 4T4R configuration. This product is well suited for four-antenna TDD transmitter applications, where the receiver path can be shared between receiver and observation modes. The GPIO pins can be configured and toggled to support different user modes, while phase coherency is maintained. The maximum radio channel bandwidth supported is 1.2GHz in a 4T4R configuration and a sample resolution of 16bits. It is used in application like wireless communications infrastructure, W-CDMA, LTE, LTE-A, massive multiple input multiple output (MIMO), point to point microwave, E-band, and 5G mm wave, broadband communications systems, DOCSIS 3+ cable modem termination system (CMTS), communication test and measurement systems.

                                                                                                  • Flexible, reconfigurable radio common platform design
                                                                                                  • RF DAC/RF ADC RF frequency range up to 7.5GHz, on-chip PLL with multichip synchronization
                                                                                                  • Selectable interpolation and decimation filters, configurable DDCs and DUCs
                                                                                                  • FDUCs and FDDCs are fully bypassable, 2 independent 48bit NCOs per DUC or DDC
                                                                                                  • Programmable 192-tap PFIR filter for receive equalization
                                                                                                  • Fast detect with low latency for fast AGC control, signal monitor for slow AGC control
                                                                                                  • Programmable delay and gain per transmit data path
                                                                                                  • ADC clock driver with selectable divide ratios, power amplifier downstream protection circuitry
                                                                                                  • Integral nonlinearity is 8LSB typ, differential nonlinearity is 3.5LSB typ
                                                                                                  • Operating temperature is -40°C to +120°C, package style is 324-ball BGA-ED

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  6Gbps

                                                                                                  Supply Voltage Min

                                                                                                  950mV

                                                                                                  Frequency Min

                                                                                                  0Hz

                                                                                                  Receiving Current

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  324Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Power (dBm)

                                                                                                  7dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  2.1V

                                                                                                  Frequency Max

                                                                                                  7.5GHz

                                                                                                  RF IC Case Style

                                                                                                  BGA

                                                                                                  Transmitting Current

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  120°C

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.0 CMTS

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility