Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $4.560 |
| 25+ | $4.560 |
| 50+ | $4.560 |
| 100+ | $4.560 |
| 250+ | $4.560 |
Product Information
Product Overview
CY8C4248LQI-BL583 is a PSoC™ 4 MCU with AIROC™ Bluetooth® LE. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4 CY8C42xx-BL MCU with AIROC™ Bluetooth® LE product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth® low energy, also known as Bluetooth® smart, radio and subsystem (BLESS). The other features include digital programmable logic, high-performance analog-to-digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. The programmable analog and digital subsystems allow flexibility and in-field tuning of the design. Applications include bringing a whole new lifestyle and health experience to today’s connected citizen, home appliances, integrated and discrete solutions for personal care products, washing and drying.
- 48MHz max CPU speed, 4.2 Bluetooth® LE subsystem, 256Kb flash
- 32Kb RAM, 4 UDB, 4 opamp, 1CAPSENSE™, 1 direct LCD drive
- 1Msps 12-bit SAR ADC, 1 DMA, 2 LP comparators, 4 TCPWM blocks
- 4 SCB blocks, 36 GPIO, Bluetooth® LE 4.2 support
- 2.4GHz RF transceiver with 50 ohm antenna drive, digital PHY
- Capacitive sigma-delta (CSD) provides best-in-class SNR (>5:1) and liquid tolerance
- Operates in deep sleep mode with four bits per pin memory
- Two overvoltage-tolerant (OVT) pins; drive modes, strengths, and slew rates are programmable
- Automatic hardware tuning algorithm (SmartSense)
- Operating ambient temperature is -40C to 105°C, 56-pin QFN package
Technical Specifications
1Mbps
GFSK
2.4GHz
18.7mA
56Pins
15.6mA
85°C
-
MSL 3 - 168 hours
1.8V
5.5V
2.482GHz
QFN
-40°C
3dBm
-89dBm
2.4GHz Bluetooth Low Energy Systems
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate