Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 25+ | $3.930 |
| 50+ | $3.930 |
| 100+ | $3.930 |
| 250+ | $3.930 |
| 500+ | $3.930 |
Product Information
Product Overview
SX1278IMLTRT is a wireless and sensing, 137MHz to 1020MHz low power long range transceiver. It features the LoRa® long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption. Using Semtech’s patented LoRa® modulation technique can achieve a sensitivity of over -148dBm using a low cost crystal and bill of materials. The high sensitivity combined with the integrated +20dBm power amplifier yields industry leading link budget making it optimal for any application requiring range or robustness. LoRa provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity and energy consumption. Application includes automated meter reading, home and building automation, wireless alarm and security systems, industrial monitoring and control, long range irrigation systems.
- 168dB maximum link budget, +20dBm - 100mW constant RF output vs. V supply
- Programmable bit rate up to 300kbps, +14dBm high efficiency PA
- High sensitivity down to -148dBm, bullet-proof front end: IIP3 = -11dBm
- Excellent blocking immunity
- Low RX current of 9.9mA, 200nA register retention
- Fully integrated synthesizer with a resolution of 61Hz
- FSK, GFSK, MSK, GMSK, LoRa® and OOK modulation
- Built-in bit synchronizer for clock recovery, preamble detection
- Preamble detection, automatic RF Sense and CAD with ultra-fast AFC
- 28 pin QFN package, operating range from -40 to +85°C
Technical Specifications
137MHz
1.8V
300Kbps
12mA
QFN-EP
-40°C
20dBm
-
To Be Advised
525MHz
FSK, GFSK, GMSK, MSK, OOK
3.7V
28Pins
120mA
85°C
-148dBm
Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate