2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  AT86RF212B-ZUR

                                                                                                  RF Transceiver, 769MHz to 935MHz, BPSK, O-QPSK, 1Mbps, 10dBm Out/-110dBm In, 1.8V to 3.6V, QFN-32

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP AT86RF212B-ZUR
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT86RF212B-ZUR
                                                                                                  Newark Part No.41AH8381
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$2.170
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 5000
                                                                                                  Multiple: 5000
                                                                                                  $10,850.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT86RF212B-ZUR
                                                                                                  Newark Part No.41AH8381
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min769MHz
                                                                                                  Frequency Max935MHz
                                                                                                  RF / IF ModulationBPSK, O-QPSK
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Data Rate1Mbps
                                                                                                  Receiving Current9.2mA
                                                                                                  No. of Pins32Pins
                                                                                                  RF IC Case StyleQFN
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Transmitting Current26.5mA
                                                                                                  Output Power (dBm)10dBm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Sensitivity dBm-110dBm
                                                                                                  RF Transceiver ApplicationsEnergy Harvesting, Health Care, Industrial Control, Wireless Sensor Network, 6LoWPAN systems
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  769MHz

                                                                                                  RF / IF Modulation

                                                                                                  BPSK, O-QPSK

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Receiving Current

                                                                                                  9.2mA

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Transmitting Current

                                                                                                  26.5mA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -110dBm

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Max

                                                                                                  935MHz

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Data Rate

                                                                                                  1Mbps

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Power (dBm)

                                                                                                  10dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Energy Harvesting, Health Care, Industrial Control, Wireless Sensor Network, 6LoWPAN systems

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility