Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$26,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1257IWLTRT
Newark Part No.23AH8946
Technical Datasheet
Frequency Min862MHz
Frequency Max1.02GHz
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Data Rate-
Receiving Current20mA
No. of Pins32Pins
RF IC Case StyleMLPQW
Transmitting Current58mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)8dBm
Product Range-
Sensitivity dBm-
RF Transceiver ApplicationsIEEE 802.15.4g SUN Multi-PHY Mode Smartgrid, Cognitive / Software Defined Radio (SDR)
SVHCTo Be Advised
Technical Specifications
Frequency Min
862MHz
Supply Voltage Min
2.7V
Data Rate
-
No. of Pins
32Pins
Transmitting Current
58mA
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
IEEE 802.15.4g SUN Multi-PHY Mode Smartgrid, Cognitive / Software Defined Radio (SDR)
Frequency Max
1.02GHz
Supply Voltage Max
3.6V
Receiving Current
20mA
RF IC Case Style
MLPQW
Operating Temperature Min
-40°C
Output Power (dBm)
8dBm
Sensitivity dBm
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate