2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  NRF52832-QFAA-R7

                                                                                                  RF Transceiver, 2.36GHz to 2.5GHz, 2Mbps, 4dBm, 1.7V to 3.6V, 16.6mA Tx/12.9mA Rx, QFN-48

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORDIC SEMICONDUCTOR NRF52832-QFAA-R7
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52832-QFAA-R7
                                                                                                  Newark Part No.50AC6444
                                                                                                  Product RangenRF52 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  245 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.610
                                                                                                  10+$3.600
                                                                                                  25+$3.590
                                                                                                  50+$3.580
                                                                                                  100+$3.570
                                                                                                  250+$3.410
                                                                                                  500+$3.250
                                                                                                  1000+$3.090
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF52832-QFAA-R7
                                                                                                  Newark Part No.50AC6444
                                                                                                  Product RangenRF52 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate2Mbps
                                                                                                  RF / IF ModulationFSK
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Frequency Min2.36GHz
                                                                                                  Frequency Max2.5GHz
                                                                                                  Receiving Current12.9mA
                                                                                                  No. of Pins48Pins
                                                                                                  RF IC Case StyleQFN
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Transmitting Current16.6mA
                                                                                                  Output Power (dBm)4dBm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangenRF52 Series
                                                                                                  Sensitivity dBm-89dBm
                                                                                                  RF Transceiver ApplicationsIoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  NRF52832-QFAA-R7 is a general-purpose multiprotocol SOC. It meets the challenges of a broad range of applications that need advanced Bluetooth® LE features, protocol concurrency and a rich and varied set of peripherals and features. In addition, it offers generous memory availability for both flash and RAM. The nRF52832 is multiprotocol capable with full protocol concurrency. It supports Bluetooth Low Energy, including the high-speed 2Mbps feature. Bluetooth mesh can be run concurrently with Bluetooth LE, enabling smartphones to provision, commission, configure and control mesh nodes. NFC, ANT and 2.4GHz proprietary protocols are also supported. It is built around an Arm® Cortex™-M4 CPU with floating point unit running at 64MHz. Applications include internet of things (IoT), personal area networks, interactive entertainment devices, A4WP wireless chargers and devices, remote control toys, computer peripherals and I/O devices.

                                                                                                  • 2.4GHz transceiver, ARM® Cortex®-M4 32-bit processor with FPU, 64MHz
                                                                                                  • 1.7V to 3.6V supply voltage range, fully automatic LDO and DC/DC regulator system
                                                                                                  • Nordic SoftDevice ready, support for concurrent multi-protocol
                                                                                                  • 12-bit, 200ksps ADC - 8 configurable channels with programmable gain, 64 level comparator
                                                                                                  • 15 level low power comparator with wakeup from system OFF mode, temperature sensor
                                                                                                  • 32 general purpose I/O pins, 3x 4-channel pulse width modulator (PWM) unit with EasyDMA
                                                                                                  • Digital microphone interface (PDM), 5x 32-bit timer with counter mode
                                                                                                  • Programmable peripheral interconnect (PPI), quadrature decoder (QDEC)
                                                                                                  • 64Kb RAM, 512Kb flash
                                                                                                  • Operating temperature range from -40 to +85°C, QFN48 package

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  2Mbps

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Frequency Min

                                                                                                  2.36GHz

                                                                                                  Receiving Current

                                                                                                  12.9mA

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Transmitting Current

                                                                                                  16.6mA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -89dBm

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  RF / IF Modulation

                                                                                                  FSK

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Frequency Max

                                                                                                  2.5GHz

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Power (dBm)

                                                                                                  4dBm

                                                                                                  Product Range

                                                                                                  nRF52 Series

                                                                                                  RF Transceiver Applications

                                                                                                  IoT, Personal Area N/W, Interactive Entertainment Devices, Beacons, Computer Peripheral & I/O Device

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility