2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  ADF7242BCPZ

                                                                                                  Transceiver IC, 2.4 to 2.483 GHz, FSK, MSK, 2 Mbps, 4.8 dBm Out, -40 to 85 °C, LFCSP-EP-32

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADF7242BCPZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADF7242BCPZ
                                                                                                  Newark Part No.60AK4668
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$8.460
                                                                                                  10+$5.680
                                                                                                  25+$4.940
                                                                                                  50+$4.390
                                                                                                  100+$3.840
                                                                                                  250+$3.590
                                                                                                  500+$3.580
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.46
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADF7242BCPZ
                                                                                                  Newark Part No.60AK4668
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate2Mbps
                                                                                                  RF / IF ModulationDSSS, FSK, GFSK, MSK, GMSK, O-QPSK
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Frequency Min2.4GHz
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Frequency Max2.483GHz
                                                                                                  Receiving Current19mA
                                                                                                  No. of Pins32Pins
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  Transmitting Current25mA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Power (dBm)4.8dBm
                                                                                                  Product Range-
                                                                                                  Sensitivity dBm-96dBm
                                                                                                  RF Transceiver ApplicationsWireless Sensor Networks, Automatic Meter Reading/Smart Metering, Industrial Wireless Control
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ADF7242 is a highly integrated, low-power, high-performance transceiver in the global 2.4GHz ISM band. It is designed with an emphasis on flexibility, robustness, ease of use, and low current consumption. The IC supports the IEEE 802.15.4- 2006 2.4 GHz PHY requirements as well as proprietary GFSK/FSK/GMSK/MSK modulation schemes in both packet and data streaming modes. With a minimum number of external components, it achieves compliance with the FCC CFR47 Part 15, ETSI EN 300 440 (Equipment Class 2), ETSI EN 300 328 (FHSS, DR <gt/> 250 kbps), and ARIB STD T-66 standards. Application includes wireless sensor networks, automatic meter reading/smart metering, industrial wireless control, healthcare, wireless audio/video consumer electronics, Zigbee. This complies with EN300 440 Class 2, EN300 328, FCC CFR47.

                                                                                                  • Frequency range from 2400 to 2483.5MHz (VDD-BAT=1.8V to 3.6V, GND=0V, TA=25°C)
                                                                                                  • Programmable data rates and modulation
                                                                                                  • Low power consumption, 19mA (typical) in receive mode
                                                                                                  • Typical crystal frequency is 26MHz (parallel load resonant crystal, TA=25°C)
                                                                                                  • High sensitivity (IEEE 802.15.4-2006), typical minimum sensitivity is −95dBm (TA=25°C)
                                                                                                  • Excellent receiver selectivity and blocking resilience
                                                                                                  • Zero-IF architecture, digital RSSI measurement
                                                                                                  • Fast automatic VCO calibration, automatic RF synthesizer bandwidth optimization
                                                                                                  • Temperature rating range from -40 to +85°C
                                                                                                  • 32-lead frame chip scale package [LFCSP-WQ]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  2Mbps

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Receiving Current

                                                                                                  19mA

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Power (dBm)

                                                                                                  4.8dBm

                                                                                                  Sensitivity dBm

                                                                                                  -96dBm

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  RF / IF Modulation

                                                                                                  DSSS, FSK, GFSK, MSK, GMSK, O-QPSK

                                                                                                  Frequency Min

                                                                                                  2.4GHz

                                                                                                  Frequency Max

                                                                                                  2.483GHz

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Transmitting Current

                                                                                                  25mA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Wireless Sensor Networks, Automatic Meter Reading/Smart Metering, Industrial Wireless Control

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002A1
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility