O-QPSK RF Transmitters - 2.4GHz & Above ISM Band:
4 Products FoundFind a huge range of O-QPSK RF Transmitters - 2.4GHz & Above ISM Band at Newark Electronics Mexico. We stock a wide range of RF Transmitters - 2.4GHz & Above ISM Band, such as FSK, GFSK, FSK, GFSK, GMSK, MSK, OOK & 2FSK, 3FSK, 4FSK, MSK RF Transmitters - 2.4GHz & Above ISM Band from the worlds top manufacturers including: Microchip & Nxp
View
Buyer
Engineer
Manufacturer
Supply Voltage Min
RF / IF Modulation
Frequency Min
Data Rate
Frequency Max
Data Bus Width
Supply Voltage Max
MCU Core Size
Program Memory Size
Operating Frequency Max
Receiving Current
No. of Pins
RAM Memory Size
RF IC Case Style
IC Case / Package
CPU Speed
No. of I/O's
Transmitting Current
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
Interfaces
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
MCU Series
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 100+ $4.060 | Min: 5000 / Mult: 5000 | 1.8V | O-QPSK | 2.405GHz | 2Mbps | 2.48GHz | - | - | 3.6V | - | - | - | 12.3mA | 32Pins | - | QFN | - | - | - | 14mA | - | -40°C | 3dBm | -101dBm | 85°C | - | - | - | - | - | - | - | |||||
Each | 1+ $2.940 | Min: 490 / Mult: 490 | 1.8V | O-QPSK | 2.48GHz | 250Kbps | 2.405GHz | - | - | 3.6V | - | - | - | 11.8mA | 32Pins | - | QFN | - | - | - | 13.8mA | - | 0°C | 3dBm | -100dBm | 70°C | - | - | - | - | - | - | - | |||||
41AH8179 RoHS | Each (Supplied on Cut Tape) | 1+ $6.440 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 2V | O-QPSK | 2.4GHz | 1Mbps | 2.485GHz | 32 bit | 32bit | 3.6V | 32bit | 256KB | 32MHz | 15.3mA | 40Pins | 32KB | HVQFN | HVQFN | 32MHz | 20I/O's | 17mA | HVQFN | -40°C | 2.5dBm | -95dBm | 125°C | I2C, SPI, UART | I2C, SPI, UART | 4Channels | Wireless Microcontroller | 10Bit | JN516x | Surface Mount | ||||
Each | 25+ $4.010 | Min: 490 / Mult: 490 | 1.8V | O-QPSK | 2.405GHz | 2Mbps | 2.48GHz | - | - | 3.6V | - | - | - | 12.3mA | 32Pins | - | QFN | - | - | - | 14mA | - | -40°C | 3dBm | -101dBm | 85°C | - | - | - | - | - | - | - | |||||