Rotary Encoders:
9 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.370 10+ $4.370 25+ $4.030 50+ $3.750 100+ $3.680 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $7.090 10+ $6.680 25+ $5.660 50+ $5.500 100+ $5.330 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 200000 | ECW | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $6.260 10+ $6.000 25+ $5.340 50+ $5.010 100+ $4.680 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 200000 | ECW | 2Channels | Cross Slotted End | 24mm | 6mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $5.530 10+ $5.170 25+ $4.280 50+ $4.130 100+ $3.980 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $5.400 10+ $5.060 25+ $4.110 50+ $4.030 100+ $3.950 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $2.410 10+ $2.410 25+ $2.410 50+ $2.410 100+ $2.410 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 9PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 100+ $8.650 250+ $8.380 500+ $8.090 | Min: 135 / Mult: 45 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Snap In Mount, Through Hole | 120rpm | 200000 | EPS Series | 2Channels | Flatted End | 15.2mm | 4.8mm | +1°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 100+ $4.170 500+ $3.990 1000+ $3.650 2500+ $3.430 | Min: 270 / Mult: 45 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Flatted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin |