Rotary Encoders:
11 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.100 10+ $8.040 25+ $7.500 50+ $7.270 100+ $7.170 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $5.680 10+ $5.390 25+ $4.810 50+ $4.690 100+ $4.570 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER35 Series | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $12.650 10+ $11.580 25+ $10.730 50+ $10.590 | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 50000 | EAW | 8Channels | Slotted End | 19.05mm | 6.32mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $5.490 10+ $5.060 25+ $4.240 50+ $3.950 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER21 Series | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ $4.250 10+ $3.930 25+ $3.280 50+ $2.950 100+ $2.620 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | PER23 Series | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ $5.160 10+ $4.500 25+ $4.200 50+ $3.980 100+ $3.800 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 50000 | PER28 Series | - | - | - | - | -30°C | 80°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $6.340 10+ $6.340 25+ $6.340 50+ $5.820 100+ $5.810 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | 50000 | PER56 Series | - | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $6.290 10+ $5.980 25+ $5.160 50+ $5.160 100+ $5.150 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | - | 50000 | EC28A | - | Ring Type Hollow Shaft | 15mm | 21.6mm | -40°C | 85°C | - | - | PC Pin | |||||
Each | 25+ $47.360 50+ $46.840 100+ $45.480 250+ $44.800 | Min: 25 / Mult: 1 | Mechanical | Absolute | 16PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Panel Mount, Through Hole | - | 50000 | 25 Series | - | D Type Flatted End | 9.27mm | 6.35mm | -65°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $6.290 10+ $5.560 25+ $4.990 50+ $4.930 100+ $4.880 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | - | 50000 | EC28A | - | Ring Type Hollow Shaft | 15mm | 21.6mm | -40°C | 85°C | - | - | PC Pin | |||||
Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | 50000 | 25 Series | - | D Type Flatted End | 9.27mm | 6.35mm | -65°C | 85°C | - | - | Solder Pin |