Rotary Encoders:
15 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $63.860 5+ $55.310 10+ $52.000 25+ $49.230 50+ $49.220 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | - | 500 | HEDS-55xx | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $74.860 5+ $65.090 10+ $61.170 25+ $56.330 50+ $52.900 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
NIDEC COMPONENTS | Each | 1+ $91.450 10+ $74.070 25+ $68.100 50+ $63.880 100+ $59.940 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $62.820 5+ $58.330 10+ $54.450 40+ $54.280 60+ $54.000 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | 30000rpm | - | HEDL-55XX | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | |||||
Each | 1+ $23.170 5+ $23.170 10+ $23.170 25+ $23.170 50+ $23.170 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Press Fit | - | - | HEDR-54XX | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -10°C | 85°C | - | - | 5 Pin Connector | |||||
NIDEC COMPONENTS | Each | 1+ $91.450 10+ $74.070 25+ $68.100 50+ $63.880 100+ $59.940 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $121.820 10+ $98.690 25+ $90.730 50+ $85.120 100+ $82.200 | Min: 1 / Mult: 1 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
KUEBLER | Each | 1+ $321.690 5+ $288.840 10+ $253.700 25+ $235.110 50+ $213.250 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $465.910 5+ $430.860 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 5000rpm | - | E6A2-C Series | 2Channels | D Type Flatted End | 10mm | 4mm | 12V | 24V | -10°C | 55°C | IP50 | - | Wire Leaded | ||||
12AM9417 RoHS | NIDEC COMPONENTS | Each | 1+ $95.800 10+ $77.760 25+ $71.570 50+ $67.190 100+ $63.100 | Min: 1 / Mult: 1 | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE30E Series | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||
12AM9416 RoHS | NIDEC COMPONENTS | Each | 1+ $98.120 10+ $79.660 25+ $73.310 50+ $68.830 100+ $64.790 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE30E Series | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||
NIDEC COMPONENTS | Each | 1+ $121.820 10+ $98.690 25+ $90.730 50+ $85.120 100+ $82.200 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $332.660 5+ $310.370 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | |||||
KUEBLER | Each | 1+ $318.840 5+ $286.280 10+ $251.450 25+ $233.020 50+ $211.360 | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
KUEBLER | Each | 1+ $346.120 | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded |