Rotary Encoders:
43 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $67.640 5+ $60.700 10+ $59.160 25+ $57.840 50+ $56.500 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 200000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $75.240 5+ $65.090 10+ $61.170 25+ $56.330 50+ $52.900 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | |||||
50F7510 | Each | 1+ $49.380 5+ $47.640 10+ $45.910 25+ $44.430 50+ $42.950 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $76.640 5+ $71.280 10+ $68.980 25+ $66.680 50+ $64.380 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 1+ $53.210 5+ $45.680 10+ $42.100 25+ $38.400 50+ $35.670 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $75.960 5+ $65.720 10+ $61.750 25+ $56.870 50+ $53.400 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-56xx | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $52.970 5+ $45.680 10+ $42.760 25+ $39.170 50+ $36.630 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
50F7511 | Each | 1+ $32.000 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $32.520 5+ $29.990 10+ $27.520 25+ $24.510 50+ $23.620 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $34.730 5+ $29.820 10+ $28.180 25+ $25.210 50+ $23.820 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 100000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $31.770 5+ $30.810 10+ $29.860 25+ $29.070 50+ $28.270 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | 25L Series | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | |||||
97F9134 | Each | 1+ $95.280 5+ $90.010 10+ $84.730 25+ $79.950 50+ $78.650 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | 61B Series | 2Channels | D Type Flatted End | 9.5mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $44.950 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | - | - | Cable with Connector | |||||
Each | 1+ $55.020 5+ $55.020 10+ $55.020 | Min: 1 / Mult: 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 100rpm | 1000000 | 62V Series | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $55.510 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 1+ $82.100 5+ $74.890 10+ $73.300 25+ $71.920 50+ $70.540 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 200000000 | EN | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $14.780 5+ $13.400 10+ $13.110 25+ $12.820 50+ $12.490 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | - | 1000000 | 291 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | IP50 | Solder Pin | |||||
12AM6613 RoHS | NIDEC COMPONENTS | Each | 1+ $102.080 10+ $84.670 25+ $79.500 50+ $74.330 100+ $70.280 | Min: 1 / Mult: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | - | 1000000 | CJ25 Series | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | |||
12AM6614 RoHS | NIDEC COMPONENTS | Each | 1+ $102.080 10+ $84.670 25+ $79.500 50+ $74.330 100+ $70.280 | Min: 1 / Mult: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | - | 1000000 | CJ25 Series | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | |||
Each | 1+ $578.550 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | 6000rpm | - | ZMD Series | 2Channels | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | - | Wire Leaded | |||||
Each | 25+ $38.350 50+ $35.410 100+ $32.460 | Min: 42 / Mult: 42 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 25+ $65.070 50+ $62.830 100+ $60.580 | Min: 25 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 25+ $48.120 50+ $46.670 100+ $45.930 | Min: 42 / Mult: 42 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 200000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 100+ $21.830 250+ $20.310 | Min: 100 / Mult: 25 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $73.800 5+ $65.100 10+ $61.180 25+ $56.340 50+ $52.910 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin |